-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH1976
|
Newark | Cap, 1.5Uf, 50V, Tant, Polymer, B, Capacitance:1.5Μf, Capacitance Tolerance:± 20%, Voltage(Dc):50V, Manufacturer Size Code:B, Esr:0.2Ohm, Capacitor Case/Package:1411 [3528 Metric], Product Length:3.5Mm, Product Width:2.8Mm Rohs Compliant: Yes |Kemet T591B155M050ATE200 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3460 / $0.4090 | Buy Now |
DISTI #
54AH1975
|
Newark | Cap, 1.5Uf, 50V, Tant, Polymer, B, Capacitance:1.5Μf, Capacitance Tolerance:± 20%, Voltage(Dc):50V, Manufacturer Size Code:B, Esr:0.2Ohm, Capacitor Case/Package:1411 [3528 Metric], Product Length:3.5Mm, Product Width:2.8Mm Rohs Compliant: Yes |Kemet T591B155M050ATE200 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5100 | Buy Now |
DISTI #
399-T591B155M050ATE200TR-ND
|
DigiKey | CAP TANT POLY 1.5UF 50V 1411 Min Qty: 2000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3676 | Buy Now |
DISTI #
80-T591B155M50ATE200
|
Mouser Electronics | Tantalum Capacitors - Polymer 50V 1.5 uF 3528 20% ESR=200mOhms RoHS: Compliant | 0 |
|
$0.3460 / $0.3780 | Order Now |
DISTI #
T591B155M050ATE200
|
TME | Capacitor: tantalum-polymer, low ESR, 1.5uF, 50VDC, B, 1311, SMD Min Qty: 2000 | 0 |
|
$0.6900 | RFQ |
DISTI #
T591B155M050ATE200
|
Avnet Abacus | - Tape and Reel (Alt: T591B155M050ATE200) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 27 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T591B155M050ATE200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T591B155M050ATE200
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 200 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0075 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 205 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T591B155M050ATE200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T591B155M050ATE200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T591B155M050ATE2007280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T591B155M050ATE200 vs T591B155M050ATE2007280 |
T598B155M050ATE200 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T591B155M050ATE200 vs T598B155M050ATE200 |