There are no models available for this part yet.
Overview of T58-D04-FMFR001 by NorComp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for T58-D04-FMFR001 by NorComp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26AK4987
|
Newark | T Splitter Con, 4P M12 Rcpt-4P Plug/Rcpt, Adapter Type/Style:T - Style, Adapter/Splitter Mounting:Panel Mount, Convert From Splitter:4 Position M12 Receptacle, Convert To Splitter:4 Position M12 Plug, Receptacle Rohs Compliant: Yes |Norcomp T58-D04-FMFR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$18.6100 | Buy Now | |
DISTI #
37-T58-D04-FMFR001-ND
|
DigiKey | M12 // TSPLT // 4P // D // FMF Min Qty: 1 Lead time: 24 Weeks Container: Bag |
15 In Stock |
|
$22.1966 / $39.8700 | Buy Now | |
DISTI #
636-T58-D04-FMFR001
|
Mouser Electronics | Circular Metric Connectors Female to Male and Female M12 Adapter 4 Position T Splitter RoHS: Compliant | 18 |
|
$22.1900 / $35.1100 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 16 Weeks | 0 |
|
$26.3300 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.5100 / $32.4400 | Buy Now | ||
DISTI #
83712999
|
Verical | T58-D04-FMFR001 Min Qty: 3 Package Multiple: 1 | Americas - 20 |
|
$23.3445 / $25.6361 | Buy Now |
CAD Models for T58-D04-FMFR001 by NorComp
Part Data Attributes for T58-D04-FMFR001 by NorComp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NORCOMP INTERCONNECT DEVICES
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
NorComp
|
Construction
|
COAXIAL
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
RF/Microwave Device Type
|
SPLITTER
|
Surface Mount
|
NO
|