T57411400.5%LF
TT Electronics Resistors
Description: Fixed Resistor, Wire Wound, 5W, 114ohm, 685.5V, 0.5% +/-Tol, -20,20ppm/Cel,

Overview of T57411400.5%LF by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T57411400.5%LF by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T57411400.5%LF by TT Electronics Resistors

T57411400.5%LF
TT Electronics Resistors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
All-Welded
Lead Diameter
1 mm
Lead Length
38.1 mm
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-55 °C
Package Diameter
7.9 mm
Package Length
22.2 mm
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
5 W
Resistance
114 Ω
Resistor Type
FIXED RESISTOR
Series
T(WIREWOUND)
Technology
WIRE WOUND
Temperature Coefficient
20 ppm/°C
Tolerance
0.5%
Working Voltage
685.5 V
Want to compare parts?
  1. T57411400.5%LF
    TT Electronics Resistors
    Fixed Resistor, Wire Wound, 5W, 114ohm, 685.5V, 0.5% +/-Tol, -20,20ppm/Cel,
    VS

Alternate Parts for T57411400.5%LF

This table gives cross-reference parts and alternative options found for T57411400.5%LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T57411400.5%LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RWR74W1140DR Fixed Resistor, Wire Wound, 5W, 114ohm, 685.5V, 0.5% +/-Tol, -20,20ppm/Cel, TT Electronics Resistors T57411400.5%LF vs RWR74W1140DR
RWR74S1140DT Fixed Resistor, Wire Wound, 5W, 114ohm, 685.5V, 0.5% +/-Tol, -20,20ppm/Cel, TT Electronics Resistors T57411400.5%LF vs RWR74S1140DT
RWR84S1140DT Fixed Resistor, Wire Wound, 5W, 114ohm, 685.5V, 0.5% +/-Tol, -20,20ppm/Cel, TT Electronics Resistors T57411400.5%LF vs RWR84S1140DT
RWR84S1140DC Fixed Resistor, Wire Wound, 5W, 114ohm, 685.5V, 0.5% +/-Tol, -20,20ppm/Cel, TT Electronics Resistors T57411400.5%LF vs RWR84S1140DC
RWR84S1140DS Fixed Resistor, Wire Wound, 5W, 114ohm, 685.5V, 0.5% +/-Tol, -20,20ppm/Cel, TT Electronics Resistors T57411400.5%LF vs RWR84S1140DS
RWR74W1140DT Fixed Resistor, Wire Wound, 5W, 114ohm, 685.5V, 0.5% +/-Tol, -20,20ppm/Cel, TT Electronics Resistors T57411400.5%LF vs RWR74W1140DT
RWR84W1140DT Fixed Resistor, Wire Wound, 5W, 114ohm, 685.5V, 0.5% +/-Tol, -20,20ppm/Cel, TT Electronics Resistors T57411400.5%LF vs RWR84W1140DT
RWR84W1140DP Fixed Resistor, Wire Wound, 5W, 114ohm, 685.5V, 0.5% +/-Tol, -20,20ppm/Cel, TT Electronics Resistors T57411400.5%LF vs RWR84W1140DP
RWR84W1140DR Fixed Resistor, Wire Wound, 5W, 114ohm, 685.5V, 0.5% +/-Tol, -20,20ppm/Cel, TT Electronics Resistors T57411400.5%LF vs RWR84W1140DR
RWR74S1140DC Fixed Resistor, Wire Wound, 5W, 114ohm, 685.5V, 0.5% +/-Tol, -20,20ppm/Cel, TT Electronics Resistors T57411400.5%LF vs RWR74S1140DC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T57411400.5%LF by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T57411400.5%LF by TT Electronics Resistors

  • Please alert me when T57411400.5%LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following T57411400.5%LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T57411400.5%LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following T57411400.5%LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T57411400.5%LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T57411400.5%LF by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: