T56V227M6R3CSB025
Vishay Intertechnologies
Description: Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP

Overview of T56V227M6R3CSB025 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Audio and Video Systems Energy and Power Systems Electronic Manufacturing Renewable Energy Entertainment and Gaming

Price & Stock for T56V227M6R3CSB025 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # T56V227M6R3CSB025
Avnet Americas Capacitor Tantalum 220uF 20% 6.3V 2-Pin SMD 7343-20 T/R - Tape and Reel (Alt: T56V227M6R3CSB025) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Container: Reel 0
  • 800 $4.5962
  • 1,600 $4.4488
  • 3,200 $4.3014
  • 4,800 $4.1540
  • 6,400 $3.9932
  • 8,000 $3.8056
  • 80,000 $3.6180
$3.6180 / $4.5962 Buy Now
DISTI # 74-T56V227M6R3CSB025
Mouser Electronics Tantalum Capacitors - Polymer 220uF 20% 6.3V Case V ESR-25mOhms RoHS: Compliant 0
  • 800 $4.2900
$4.2900 Order Now
Future Electronics   RoHS: Non Compliant pbFree: No Min Qty: 800 Package Multiple: 800 Lead time: 20 Weeks 0
  • 800 $3.3500
$3.3500 Buy Now

CAD Models for T56V227M6R3CSB025 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T56V227M6R3CSB025 by Vishay Intertechnologies

T56V227M6R3CSB025
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
unknown
Capacitance
220 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (SOLID POLYMER)
ESR
25 mΩ
Height
1.9 mm
JESD-609 Code
e4
Leakage Current
0.1386 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
1092 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.1
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T56V227M6R3CSB025
    Vishay Intertechnologies
    Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP
    VS

Alternate Parts for T56V227M6R3CSB025

This table gives cross-reference parts and alternative options found for T56V227M6R3CSB025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T56V227M6R3CSB025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T56V227M6R3CZA025 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T56V227M6R3CSB025 vs T56V227M6R3CZA025
B76006V2276M045 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT KEMET Corporation T56V227M6R3CSB025 vs B76006V2276M045
B76006V2279M045 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT KEMET Corporation T56V227M6R3CSB025 vs B76006V2279M045
B76006V2279M040 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT KEMET Corporation T56V227M6R3CSB025 vs B76006V2279M040
T520V227M006AS CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 6.3V, 220uF, SURFACE MOUNT, 2917, CHIP KEMET Corporation T56V227M6R3CSB025 vs T520V227M006AS
B76006V2276M040 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT KEMET Corporation T56V227M6R3CSB025 vs B76006V2276M040
T520V227M006ATE040C-7280 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT KEMET Corporation T56V227M6R3CSB025 vs T520V227M006ATE040C-7280
T520V227M006ATE012C-7280 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT KEMET Corporation T56V227M6R3CSB025 vs T520V227M006ATE012C-7280
T520V227M006AHE040C-7280 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP KEMET Corporation T56V227M6R3CSB025 vs T520V227M006AHE040C-7280
T56V227M6R3CZS025 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T56V227M6R3CSB025 vs T56V227M6R3CZS025

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T56V227M6R3CSB025 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T56V227M6R3CSB025 by Vishay Intertechnologies

  • Please alert me when T56V227M6R3CSB025 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following T56V227M6R3CSB025 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T56V227M6R3CSB025 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following T56V227M6R3CSB025 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T56V227M6R3CSB025.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T56V227M6R3CSB025 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: