Part Details for T56D157M010CSB025 by Vishay Intertechnologies
Overview of T56D157M010CSB025 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Entertainment and Gaming
Price & Stock for T56D157M010CSB025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T56D157M010CSB025
|
Avnet Americas | Capacitor Tantalum Polymer 150uF 20% 10V T/R - Tape and Reel (Alt: T56D157M010CSB025) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$3.3075 / $4.2017 | Buy Now |
DISTI #
74-T56D157M010CSB025
|
Mouser Electronics | Tantalum Capacitors - Polymer 150uF 20% 10V Case D ESR-25mOhms RoHS: Compliant | 0 |
|
$3.8000 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks | 0 |
|
$3.0700 | Buy Now |
Part Details for T56D157M010CSB025
T56D157M010CSB025 CAD Models
T56D157M010CSB025 Part Data Attributes
|
T56D157M010CSB025
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T56D157M010CSB025
Vishay Intertechnologies
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 40KHZ AND 85CEL | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.15 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1200 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T56D157M010CSB025
This table gives cross-reference parts and alternative options found for T56D157M010CSB025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T56D157M010CSB025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543D157M010AKS0057280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, 2917, | KEMET Corporation | T56D157M010CSB025 vs T543D157M010AKS0057280 |
TA010PCJ157MDR0025 | Tantalum Capacitor, Tantalum (solid Polymer), | VENKEL LTD | T56D157M010CSB025 vs TA010PCJ157MDR0025 |
T543D157M010AKS010 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, 2917, | KEMET Corporation | T56D157M010CSB025 vs T543D157M010AKS010 |
T543D157M010AKW015 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, 2917, | KEMET Corporation | T56D157M010CSB025 vs T543D157M010AKW015 |
T520D157M010ANE055 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T56D157M010CSB025 vs T520D157M010ANE055 |
TA010PCJ157MDR0045 | Tantalum Capacitor, Tantalum (solid Polymer), | VENKEL LTD | T56D157M010CSB025 vs TA010PCJ157MDR0045 |
T56D157M010CZB025 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | T56D157M010CSB025 vs T56D157M010CZB025 |
T543D157M010AKE0187280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, 2917, | KEMET Corporation | T56D157M010CSB025 vs T543D157M010AKE0187280 |
T543D157M010AKW0257280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, 2917, | KEMET Corporation | T56D157M010CSB025 vs T543D157M010AKW0257280 |
T520D157M010AHE0557280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T56D157M010CSB025 vs T520D157M010AHE0557280 |