Part Details for T568100.5%LF by TT Electronics Resistors
Overview of T568100.5%LF by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T568100.5%LF
T568100.5%LF CAD Models
T568100.5%LF Part Data Attributes
|
T568100.5%LF
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
T568100.5%LF
TT Electronics Resistors
Fixed Resistor, Wire Wound, 6.5W, 681ohm, 540.8V, 0.5% +/-Tol, -20,20ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | All-Welded | |
Lead Diameter | 1 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.9 mm | |
Package Length | 22.2 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 6.5 W | |
Resistance | 681 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 540.8 V |