Part Details for T55V336M016C0070 by Vishay Intertechnologies
Results Overview of T55V336M016C0070 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
 - Number of FFF Equivalents: (0 replacements)
 - Tariff Estimator: (Available) NEW
 - Number of Functional Equivalents: (0 options)
 - CAD Models: (Available)
 - Part Data Attributes: (Available)
 - Reference Designs: (Not Available)
 
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T55V336M016C0070 Information
                            T55V336M016C0070 by Vishay Intertechnologies is a Fixed Capacitor.
                            Fixed Capacitors are under the broader part category of Capacitors.
                        
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for T55V336M016C0070
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
| 
                    
                     
                        
                        
                            
                                DISTI #
                                10AH1573
                            
                        
                     
                 | 
                Newark | T55V336M016C0070 |Vishay T55V336M016C0070 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 1600 | 
                    
  | 
                $0.5680 / $0.7690 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                98Y1930
                            
                        
                     
                 | 
                Newark | Cap, 33Uf, 16V, Tant, Polymer, Case V, Capacitance:33Μf, Capacitance Tolerance:± 20%, Voltage(Dc)... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 620 | 
                    
  | 
                $0.0770 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                78AC7141
                            
                        
                     
                 | 
                Newark | Cap, 33Uf, 16V, Tant, Polymer, Case V, Capacitance:33Μf, Capacitance Tolerance:± 20%, Voltage(Dc)... more RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 | 
                    
  | 
                $0.5680 / $0.7690 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                T55V336M016C0070
                            
                        
                     
                 | 
                Avnet Americas | vPolyTan Polymer Surface Mount Chip Capacitors - Tape and Reel (Alt: T55V336M016C0070) COO: Japan RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 30 Weeks, 0 Days Container: Reel | 
                    
                        1600 | 
                
                    
  | 
                $0.3409 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                74-T55V336M016C0070
                            
                        
                     
                 | 
                Mouser Electronics | Tantalum Capacitors - Polymer 33uF 16volts 20% V Case 70 Max.ESR RoHS: Compliant | 0 | 
                    
  | 
                $0.6110 / $1.4100 | Order Now | 
| 
                    
                     | 
                Future Electronics | T55 Series 2917 33 uF ±20% 16 V 70 mOhm ESR SMT Polymer Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 30 Weeks Container: Reel | 
                    
                        800 Reel  | 
                
                    
  | 
                $0.4100 / $0.4200 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                T55V336M016C0070
                            
                        
                     
                 | 
                IBS Electronics | T55V336M016C0070 by SPRAGUE (VISHAY) is a tantalum capacitor with 33µ, F capacitance, 16V vo... more Min Qty: 800 Package Multiple: 1 | 800 | 
                    
  | 
                $0.5740 / $0.6020 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                T55V336M016C0070
                            
                        
                     
                 | 
                Avnet Abacus | vPolyTan Polymer Surface Mount Chip Capacitors (Alt: T55V336M016C0070) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 33 Weeks, 0 Days | Abacus - 0 | 
                     | 
                Buy Now | |
| 
                    
                     
                        
                        
                            
                                DISTI #
                                T55V336M016C0070
                            
                        
                     
                 | 
                Avnet Asia | vPolyTan Polymer Surface Mount Chip Capacitors (Alt: T55V336M016C0070) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 32 Weeks, 0 Days | 0 | 
                     | 
                RFQ | 
US Tariff Estimator: T55V336M016C0070 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for T55V336M016C0070
T55V336M016C0070 CAD Models
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
T55V336M016C0070 Part Data Attributes
| 
                                     | 
                                
                                     
                                        
                                        T55V336M016C0070
                                        Vishay Intertechnologies
                                     
                                    Buy Now
                                    
                                         Datasheet
                                    
                                 | 
                                
                                
                                     
                                        
                                        Compare Parts:
                                     
                                    
                                            T55V336M016C0070
                                            Vishay Intertechnologies
                                            Tantalum Capacitor, Tantalum (solid Polymer),
                                         
                                        
                                        Select a part to compare:  | 
                            
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.21.00.50 | |
| Factory Lead Time | 30 Weeks | |
| Samacsys Manufacturer | Vishay | |
| Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
| Capacitance | 33 µF | |
| Capacitor Type | TANTALUM CAPACITOR | |
| Dielectric Material | TANTALUM (SOLID POLYMER) | |
| ESR | 70 mΩ | |
| Height | 1.9 mm | |
| JESD-609 Code | e4 | |
| Leakage Current | 0.0528 mA | |
| Length | 7.3 mm | |
| Mounting Feature | SURFACE MOUNT | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | SMT | |
| Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
| Polarity | POLARIZED | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 16 V | |
| Ripple Current | 407.5 mA | |
| Size Code | 2917 | |
| Surface Mount | YES | |
| Tan Delta | 0.1 | |
| Terminal Finish | NICKEL PALLADIUM GOLD | |
| Terminal Shape | J BEND | |
| Width | 4.3 mm |