-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AM4894
|
Newark | Cap, Tantalum Polymer, 470Uf, 6.3V, 2917 Rohs Compliant: Yes |Vishay T55D477M6R3C0018 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.8130 / $1.7900 | Buy Now |
DISTI #
T55D477M6R3C0018
|
Avnet Americas | Tantalum Polymer Capacitor, 470 uF, 6.3 V, ? 20%, D, 18 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: T55D477M6R3C0018) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
74-T55D477M6R3C0018
|
Mouser Electronics | Tantalum Capacitors - Polymer 470uF 6.3volts 20% D Case 18 Max.ESR RoHS: Compliant | 0 |
|
$0.6660 / $1.7900 | Order Now |
|
Future Electronics | CAP TANT POLY 470UF 6.3V 2917 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.7050 / $0.7650 | Buy Now |
DISTI #
T55D477M6R3C0018
|
TME | Capacitor: tantalum-polymer, 470uF, SMD, 6.3VDC, D, 2917, ±20% Min Qty: 500 | 0 |
|
$0.8600 | RFQ |
DISTI #
T55D477M6R3C0018
|
Avnet Abacus | (Alt: T55D477M6R3C0018) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
T55D477M6R3C0018
|
Avnet Asia | Tantalum Polymer Capacitor, 470 uF, 6.3 V, ? 20%, D, 18 mohm, 2917 [7343-31 Metric] (Alt: T55D477M6R3C0018) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T55D477M6R3C0018
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T55D477M6R3C0018
Vishay Intertechnologies
Tantalum Capacitor, Tantalum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 18 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.2961 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1412 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T55D477M6R3C0018. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T55D477M6R3C0018, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543D477M006ATS0257640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T55D477M6R3C0018 vs T543D477M006ATS0257640 |
T543D477M006AHW0257640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T55D477M6R3C0018 vs T543D477M006AHW0257640 |
T543D477M006AKS015 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 470uF, 2917, | KEMET Corporation | T55D477M6R3C0018 vs T543D477M006AKS015 |
T520D477M006ATE0157280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T55D477M6R3C0018 vs T520D477M006ATE0157280 |
T543D477M006AKE025 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 470uF, 2917, | KEMET Corporation | T55D477M6R3C0018 vs T543D477M006AKE025 |
T543D477M006AKE030 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 470uF, 2917, | KEMET Corporation | T55D477M6R3C0018 vs T543D477M006AKE030 |
T543D477M006ATE0307280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, 2917, | KEMET Corporation | T55D477M6R3C0018 vs T543D477M006ATE0307280 |
T520D477M006AME015 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T55D477M6R3C0018 vs T520D477M006AME015 |
T543D477M006AHE015 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, 2917 | KEMET Corporation | T55D477M6R3C0018 vs T543D477M006AHE015 |
T520D477M006AHE025C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | T55D477M6R3C0018 vs T520D477M006AHE025C-7280 |