T55D477M2R5C0008
Description: Tantalum Capacitor, Tantalum (solid Polymer),

Overview of T55D477M2R5C0008 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 8 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

Price & Stock for T55D477M2R5C0008 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 98AH6710
Newark Polymer Capacitor Tantalum 470Uf 2.5V 20% 8 Max Esr Smd Rohs Compliant: Yes |Vishay T55D477M2R5C0008 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 500
Buy Now
DISTI # 58AK1355
Newark T55D477M2R5C0008 |Vishay T55D477M2R5C0008 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $1.6100
  • 1,000 $1.4000
  • 2,500 $1.2500
$1.2500 / $1.6100 Buy Now
DISTI # T55D477M2R5C0008
Avnet Americas Tantalum Polymer Capacitor, 470 uF, 2.5 V, ± 20%, D, 8 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: T55D477M2R5C0008) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel 500
  • 500 $0.3548
$0.3548 Buy Now
DISTI # 74-T55D477M2R5C0008
Mouser Electronics Tantalum Capacitors - Polymer 470uF 2.5volts 20% D Case 8 Max.ESR RoHS: Compliant 0
  • 1 $2.8400
  • 10 $2.1900
  • 50 $2.0100
  • 100 $1.6700
  • 500 $1.2600
  • 5,000 $1.2500
$1.2500 / $2.8400 Order Now
Future Electronics Case size D, 470mF, 20%, 6.3V - Tantalum Capacitors RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks Container: Reel 0
Reel
  • 500 $1.2900
  • 1,000 $1.2700
  • 1,500 $1.2600
  • 2,000 $1.2400
$1.2400 / $1.2900 Buy Now

CAD Models for T55D477M2R5C0008 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T55D477M2R5C0008 by Vishay Intertechnologies

T55D477M2R5C0008
Vishay Intertechnologies
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 2917
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.21.00.50
Factory Lead Time
21 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
ESR IS MEASURED AT 100 KHZ
Capacitance
470 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (SOLID POLYMER)
ESR
8 mΩ
Height
2.8 mm
JESD-609 Code
e4
Leakage Current
0.1175 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Embossed Plastic, 7 Inch
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
2.5 V
Ripple Current
1325 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.1
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T55D477M2R5C0008
    Vishay Intertechnologies
    Tantalum Capacitor, Tantalum (solid Polymer),
    VS

Alternate Parts for T55D477M2R5C0008

This table gives cross-reference parts and alternative options found for T55D477M2R5C0008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T55D477M2R5C0008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T55D477M2R5C0007 Tantalum Capacitor, Tantalum (solid Polymer), Vishay Intertechnologies T55D477M2R5C0008 vs T55D477M2R5C0007
T55D477M2R5C0040 Tantalum Capacitor, Tantalum (solid Polymer), Vishay Intertechnologies T55D477M2R5C0008 vs T55D477M2R5C0040
T55D477M2R5C0012 Tantalum Capacitor, Tantalum (solid Polymer), Vishay Intertechnologies T55D477M2R5C0008 vs T55D477M2R5C0012
T55D477M2R5C0009 Tantalum Capacitor, Tantalum (solid Polymer), Vishay Intertechnologies T55D477M2R5C0008 vs T55D477M2R5C0009
T55D477M2R5C0025 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T55D477M2R5C0008 vs T55D477M2R5C0025
T530D477M2R5ATE006 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP KEMET Corporation T55D477M2R5C0008 vs T530D477M2R5ATE006
T530D477M2R5ATE010 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP KEMET Corporation T55D477M2R5C0008 vs T530D477M2R5ATE010
04051-003MZ Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T55D477M2R5C0008 vs 04051-003MZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T55D477M2R5C0008 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T55D477M2R5C0008 by Vishay Intertechnologies

  • Please alert me when T55D477M2R5C0008 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T55D477M2R5C0008 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T55D477M2R5C0008 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T55D477M2R5C0008 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T55D477M2R5C0008.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T55D477M2R5C0008 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: