-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74-T55D477M004C0040
|
Mouser Electronics | Tantalum Capacitors - Polymer 470uF 4volts 20% D Case 40 Max. ESR RoHS: Compliant | 0 |
|
$0.5690 / $1.5700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks | 0 |
|
$0.4320 | Buy Now |
|
Onlinecomponents.com | Tantalum Capacitor With Polymer Cathode - 470 µF - ±20% - 4 VDC - 40mOhm @ 100kHz ESR - D Case - 2917 (7343 Metric) Package - Surface Mount. RoHS: Compliant |
2000 Partner Stock |
|
$0.6430 / $1.7700 | Buy Now |
DISTI #
T55D477M004C0040
|
TME | Capacitor: tantalum-polymer, 470uF, SMD, 4VDC, D, 2917, ±20% Min Qty: 500 | 0 |
|
$0.6600 | RFQ |
|
Chip 1 Exchange | INSTOCK | 2600 |
|
RFQ | |
DISTI #
C1S803606496945
|
Chip1Stop | Capacitor Tantalum Polymer RoHS: Compliant | 2000 |
|
$0.7440 / $0.8710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T55D477M004C0040
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T55D477M004C0040
Vishay Intertechnologies
Tantalum Capacitor, Tantalum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 40 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.188 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 592.5 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T55D477M004C0040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T55D477M004C0040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
04051-016B | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T55D477M004C0040 vs 04051-016B |
T540D477M004CT6520WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T55D477M004C0040 vs T540D477M004CT6520WAFL |
T540D477M004CH65107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T55D477M004C0040 vs T540D477M004CH65107640 |
T540D477M004BT65207280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T55D477M004C0040 vs T540D477M004BT65207280 |
T540D477M004DH6620WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T55D477M004C0040 vs T540D477M004DH6620WAFL |
T541D477M004BH66107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T55D477M004C0040 vs T541D477M004BH66107640 |
T540D477M004DT65107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T55D477M004C0040 vs T540D477M004DT65107280 |
T541D477M004AH6710 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | T55D477M004C0040 vs T541D477M004AH6710 |
T541D477M004AH6710WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T55D477M004C0040 vs T541D477M004AH6710WAFL |
T541D477M004DT67107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T55D477M004C0040 vs T541D477M004DT67107280 |