-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC7112
|
Newark | Cap, 47Uf, 16V, Tant, Polymer, Case D, Capacitance:47Μf, Capacitance Tolerance:± 20%, Voltage(Dc):16V, Manufacturer Size Code:D, Esr:0.07Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Vishay T55D476M016C0070 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 365 |
|
$0.2020 | Buy Now |
DISTI #
78AC7113
|
Newark | Cap, 47Uf, 16V, Tant, Polymer, Case D, Capacitance:47Μf, Capacitance Tolerance:± 20%, Voltage(Dc):16V, Manufacturer Size Code:D, Esr:0.07Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Vishay T55D476M016C0070 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5360 / $0.7250 | Buy Now |
DISTI #
78AC7112
|
Avnet Americas | T55 vPolyTan Polymer High Performance Chip Capacitor 47uF 16V 7343-30 Size ±20% Tolerance 70m Ohm SMD T/R - Product that comes on tape, but is not reeled (Alt: 78AC7112) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 3 Days Container: Ammo Pack | 365 Partner Stock |
|
$0.9910 / $1.5800 | Buy Now |
DISTI #
74-T55D476M016C0070
|
Mouser Electronics | Tantalum Capacitors - Polymer 47uF 16volts 20% D Case 70 Max. ESR RoHS: Compliant | 286 |
|
$0.5030 / $1.5400 | Buy Now |
|
Future Electronics | T55 series 47uF 20% 16V 7.3x4.3x2.9mm Polymer Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks Container: Reel | 1000Reel |
|
$0.5150 / $0.5600 | Buy Now |
|
Onlinecomponents.com | Tantalum Capacitor With Polymer Cathode - 47 µF - ±20% - 16 VDC - 70mOhm @ 100kHz ESR - D Case - 2917 (7343 Metric) Package - Surface Mount. RoHS: Compliant |
1946 Partner Stock |
|
$0.7040 / $2.1300 | Buy Now |
DISTI #
54254895
|
Verical | Polymer Surface Mount Chip Capacitors, Molded Case, High Performance Type RoHS: Compliant Min Qty: 248 Package Multiple: 1 | Americas - 365 |
|
$0.3166 / $0.3299 | Buy Now |
DISTI #
T55D476M016C0070
|
TTI | Tantalum Capacitors - Polymer 47uF 16volts 20% D Case 70 Max. ESR RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.4980 / $0.5950 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2529 |
|
RFQ | |
DISTI #
C1S803606404759
|
Chip1Stop | Capacitor Tantalum Polymer RoHS: Compliant | 1946 |
|
$0.8140 / $0.9460 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T55D476M016C0070
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T55D476M016C0070
Vishay Intertechnologies
Tantalum Capacitor, Tantalum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 23 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 70 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0752 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 447.5 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T55D476M016C0070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T55D476M016C0070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T540D476M016AH6620 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 47uF, 2917 | KEMET Corporation | T55D476M016C0070 vs T540D476M016AH6620 |
T56D476M016CSS070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T55D476M016C0070 vs T56D476M016CSS070 |
T56D476M016CZA070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T55D476M016C0070 vs T56D476M016CZA070 |
T56D476M016CSA070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T55D476M016C0070 vs T56D476M016CSA070 |
T521D476M016ATE045 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 47uF, 2917, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | T55D476M016C0070 vs T521D476M016ATE045 |
T525D476M016ATE035 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | T55D476M016C0070 vs T525D476M016ATE035 |
T525D476M016AHE035 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | T55D476M016C0070 vs T525D476M016AHE035 |
04051-034MZ | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T55D476M016C0070 vs 04051-034MZ |
T55D476M016C0065 | POLYMER SURFACE MOUNT CHIP CAPACITOR, | Vishay Intertechnologies | T55D476M016C0070 vs T55D476M016C0065 |
T525D476M016ATE065 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | T55D476M016C0070 vs T525D476M016ATE065 |