-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y9129
|
Newark | Tantalum Capacitor, 220Uf, 6.3V, Case B, Capacitance:220Μf, Capacitance Tolerance:± 20%, Voltage(Dc):6.3V, Manufacturer Size Code:B, Esr:0.07Ohm, Capacitor Case/Package:1411 [3528 Metric], Product Length:3.5Mm, Product Width:2.8Mm Rohs Compliant: Yes |Vishay T55B227M6R3C0070 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3950 |
|
$0.1990 | Buy Now |
DISTI #
84X8303
|
Newark | Tantalum Capacitor, 220Uf, 6.3V, Case B, Reel, Capacitance:220Μf, Capacitance Tolerance:± 20%, Voltage(Dc):6.3V, Manufacturer Size Code:B, Esr:0.07Ohm, Capacitor Case/Package:1411 [3528 Metric], Product Length:3.5Mm Rohs Compliant: Yes |Vishay T55B227M6R3C0070 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2790 / $0.3290 | Buy Now |
DISTI #
26Y9129
|
Avnet Americas | Tantalum Polymer Capacitor, 220 uF, 6.3 V, ? 20%, B, 70 mohm, 1411 [3528-21 Metric] - Product that comes on tape, but is not reeled (Alt: 26Y9129) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 3950 Partner Stock |
|
$0.4050 / $0.8600 | Buy Now |
DISTI #
T55B227M6R3C0070
|
Avnet Americas | Tantalum Polymer Capacitor, 220 uF, 6.3 V, ? 20%, B, 70 mohm, 1411 [3528-21 Metric] - Tape and Reel (Alt: T55B227M6R3C0070) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2184 | Buy Now |
DISTI #
74-T55B227M6R3C0070
|
Mouser Electronics | Tantalum Capacitors - Polymer 220uF 6.3 volts 20% B Case 70 Max. ESR RoHS: Compliant | 511 |
|
$0.2580 / $0.8600 | Buy Now |
DISTI #
E02:0323_08479242
|
Arrow Electronics | Cap Tant Polymer 220uF 6.3VDC B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.07 Ohm 105°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Date Code: 2421 | Europe - 6000 |
|
$0.2537 / $0.2779 | Buy Now |
DISTI #
V72:2272_09316475
|
Arrow Electronics | Cap Tant Polymer 220uF 6.3VDC B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.07 Ohm 105°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2208 Container: Cut Strips | Americas - 170 |
|
$0.2323 / $0.4157 | Buy Now |
|
Future Electronics | T55 Series 6.3 V ±20% 220 µF 1411 (3528 Metric) Polymer SMT Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Container: Cut Tape/Mini-Reel | 2037Cut Tape/Mini-Reel |
|
$0.4800 / $0.7350 | Buy Now |
|
Future Electronics | T55 Series 6.3 V ±20% 220 µF 1411 (3528 Metric) Polymer SMT Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Reel | 2000Reel |
|
$0.2500 / $0.2700 | Buy Now |
DISTI #
83686283
|
Verical | Cap Tant Polymer 220uF 6.3VDC B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.07 Ohm 105°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2421 | Americas - 6000 |
|
$0.2587 / $0.2834 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T55B227M6R3C0070
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T55B227M6R3C0070
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 70 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.1386 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 544 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T55B227M6R3C0070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T55B227M6R3C0070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543B227M006ATS045 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, 1411 | KEMET Corporation | T55B227M6R3C0070 vs T543B227M006ATS045 |
T543B227M006ATS045WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T55B227M6R3C0070 vs T543B227M006ATS045WAFL |
T543B227M006AHS0357640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T55B227M6R3C0070 vs T543B227M006AHS0357640 |
T543B227M006AHE035WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T55B227M6R3C0070 vs T543B227M006AHE035WAFL |
T543B227M006ATS070WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T55B227M6R3C0070 vs T543B227M006ATS070WAFL |
T543B227M006AHW0707280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, 1411, | KEMET Corporation | T55B227M6R3C0070 vs T543B227M006AHW0707280 |
T543B227M006AKW045 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 220uF, 1411, | KEMET Corporation | T55B227M6R3C0070 vs T543B227M006AKW045 |
NTP227M6.3TRB(35)3KF | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, 1411 | NIC Components Corp | T55B227M6R3C0070 vs NTP227M6.3TRB(35)3KF |
T543B227M006AHS0357280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, 1411, | KEMET Corporation | T55B227M6R3C0070 vs T543B227M006AHS0357280 |
T543B227M006ATE0457280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, 1411, | KEMET Corporation | T55B227M6R3C0070 vs T543B227M006ATE0457280 |