-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 15uF, 1411,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC4366
|
Newark | Cap, 15µf, 20V, 20% Rohs Compliant: Yes |Vishay T55B156M020C0070 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6700 / $1.0300 | Buy Now |
DISTI #
T55B156M020C0070
|
Avnet Americas | Tantalum Polymer Capacitor, 15 uF, 20 V, ? 20%, B, 70 mohm, 1411 [3528-21 Metric] - Tape and Reel (Alt: T55B156M020C0070) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2777 | Buy Now |
DISTI #
74-T55B156M020C0070
|
Mouser Electronics | Tantalum Capacitors - Polymer 15uF 20volts 20% B Case 70 Max. ESR RoHS: Compliant | 345 |
|
$0.2300 / $0.8200 | Buy Now |
|
Future Electronics | T55 Series 1411 15 uF 20 V ±20% SMT Solid Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Reel | 2000Reel |
|
$0.2250 / $0.2400 | Buy Now |
DISTI #
T55B156M020C0070
|
Avnet Abacus | Tantalum Polymer Capacitor, 15 uF, 20 V, � 20%, B, 70 mohm, 1411 [3528-21 Metric] (Alt: T55B156M020C0070) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T55B156M020C0070
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T55B156M020C0070
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 15uF, 1411,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 70 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.03 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 340 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T55B156M020C0070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T55B156M020C0070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T55B156M020C0090 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | T55B156M020C0070 vs T55B156M020C0090 |