-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T55A476M6R3C0100
|
Avnet Americas | CAP POLYMER TA 47UF 6.3VDC 20% 3.2 X 1.6 X 1.6MM 3216-18 - Tape and Reel (Alt: T55A476M6R3C0100) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1668 | Buy Now |
DISTI #
74-T55A476M6R3C0100
|
Mouser Electronics | Tantalum Capacitors - Polymer 47uF 6.3volts 20% A Case 100 Max. ESR RoHS: Compliant | 0 |
|
$0.1810 / $0.6800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks | 0 |
|
$0.1250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T55A476M6R3C0100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T55A476M6R3C0100
Vishay Intertechnologies
Tantalum Capacitor, Tantalum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 100 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0296 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 428 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for T55A476M6R3C0100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T55A476M6R3C0100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCJA476M006R0100 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 47uF, 1206 | Kyocera AVX Components | T55A476M6R3C0100 vs TCJA476M006R0100 |
T55A476M6R3C0500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 47uF, 1206, | Vishay Intertechnologies | T55A476M6R3C0100 vs T55A476M6R3C0500 |
NTP476M6.3TRA(180)F | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | T55A476M6R3C0100 vs NTP476M6.3TRA(180)F |
TCJA476M006R0070E | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T55A476M6R3C0100 vs TCJA476M006R0070E |
T55A476M6R3C0070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 47uF, 1206, | Vishay Intertechnologies | T55A476M6R3C0100 vs T55A476M6R3C0070 |
T55A476M6R3C0180 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | T55A476M6R3C0100 vs T55A476M6R3C0180 |
TCJA476M006R0200 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T55A476M6R3C0100 vs TCJA476M006R0200 |
TCJA476M006R0070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 47uF, 1206 | Kyocera AVX Components | T55A476M6R3C0100 vs TCJA476M006R0070 |
T55A476M6R3C0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 47uF, 1206, | Vishay Intertechnologies | T55A476M6R3C0100 vs T55A476M6R3C0200 |
NTP476M6.3TRA(70)F | Tantalum Capacitor, Tantalum (solid Polymer), CHIP, ROHS COMPLIANT | NIC Components Corp | T55A476M6R3C0100 vs NTP476M6.3TRA(70)F |