Part Details for T551B567M010AT42520100 by KEMET Corporation
Overview of T551B567M010AT42520100 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T551B567M010AT42520100
T551B567M010AT42520100 CAD Models
T551B567M010AT42520100 Part Data Attributes
|
T551B567M010AT42520100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T551B567M010AT42520100
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL | |
Capacitance | 560 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.09 mm | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 90 mΩ | |
Leakage Current | 0.042 mA | |
Length | 16.51 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1750 mA | |
Surface Mount | NO | |
Tan Delta | 0.05 | |
Terminal Shape | WIRE |
Alternate Parts for T551B567M010AT42520100
This table gives cross-reference parts and alternative options found for T551B567M010AT42520100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T551B567M010AT42520100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T551B567M010AT7443 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T551B567M010AT42520100 vs T551B567M010AT7443 |
T551B567M010AH7200 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T551B567M010AT42520100 vs T551B567M010AH7200 |
T551B567M010AT42517443 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T551B567M010AT42520100 vs T551B567M010AT42517443 |
T551B567M010AH42517200 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T551B567M010AT42520100 vs T551B567M010AH42517200 |
T551B567M010AH42520100 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T551B567M010AT42520100 vs T551B567M010AH42520100 |
T551B567M010AH42510100 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T551B567M010AT42520100 vs T551B567M010AH42510100 |
T551B567M010AH7443 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T551B567M010AT42520100 vs T551B567M010AH7443 |
T551B567M010AT0100 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T551B567M010AT42520100 vs T551B567M010AT0100 |
T551B567M010AH42517293 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T551B567M010AT42520100 vs T551B567M010AH42517293 |
T551B567M010AH42527293 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T551B567M010AT42520100 vs T551B567M010AH42527293 |