Part Details for T551B506M025AT42510100 by KEMET Corporation
Overview of T551B506M025AT42510100 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T551B506M025AT42510100
T551B506M025AT42510100 CAD Models
T551B506M025AT42510100 Part Data Attributes
|
T551B506M025AT42510100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T551B506M025AT42510100
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Military: -55C to +125C | |
Candidate List Date | 2018-01-15 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Additional Feature | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL | |
Capacitance | 50 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.09 mm | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 170 mΩ | |
Leakage Current | 0.0094 mA | |
Length | 16.51 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1275 mA | |
Surface Mount | NO | |
Tan Delta | 0.05 | |
Terminal Shape | WIRE |
Alternate Parts for T551B506M025AT42510100
This table gives cross-reference parts and alternative options found for T551B506M025AT42510100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T551B506M025AT42510100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T551B506M025AT42517200 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T551B506M025AT42510100 vs T551B506M025AT42517200 |
T551B506M025AT42527200 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T551B506M025AT42510100 vs T551B506M025AT42527200 |
T551B506M025AH42517443 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T551B506M025AT42510100 vs T551B506M025AH42517443 |
T551B506M025AH | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 50uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T551B506M025AT42510100 vs T551B506M025AH |
T551B506M025AT42527293 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T551B506M025AT42510100 vs T551B506M025AT42527293 |
T551B506M025AT4251 | Tantalum Capacitor, Tantalum (solid Polymer) | KEMET Corporation | T551B506M025AT42510100 vs T551B506M025AT4251 |
T551B506M025AT4252 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T551B506M025AT42510100 vs T551B506M025AT4252 |
T551B506M025AH42527443 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T551B506M025AT42510100 vs T551B506M025AH42527443 |
T551B506M025AT42520100 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T551B506M025AT42510100 vs T551B506M025AT42520100 |
T551B506M025AH7443 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T551B506M025AT42510100 vs T551B506M025AH7443 |