Datasheets
T551B256M050AH0100 by: KEMET Corporation

Tantalum Capacitor, Tantalum (solid Polymer),

Part Details for T551B256M050AH0100 by KEMET Corporation

Overview of T551B256M050AH0100 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for T551B256M050AH0100

T551B256M050AH0100 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

T551B256M050AH0100 Part Data Attributes

T551B256M050AH0100 KEMET Corporation
Buy Now Datasheet
Compare Parts:
T551B256M050AH0100 KEMET Corporation Tantalum Capacitor, Tantalum (solid Polymer),
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Additional Feature ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL
Capacitance 25 µF
Capacitor Type TANTALUM CAPACITOR
Diameter 7.09 mm
Dielectric Material TANTALUM (SOLID POLYMER)
ESR 170 mΩ
Leakage Current 0.0094 mA
Length 16.51 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Axial
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 50 V
Ripple Current 1275 mA
Surface Mount NO
Tan Delta 0.05
Terminal Shape WIRE

Alternate Parts for T551B256M050AH0100

This table gives cross-reference parts and alternative options found for T551B256M050AH0100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T551B256M050AH0100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
T551B256M050AT7293 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T551B256M050AH0100 vs T551B256M050AT7293
T551B256M050AH Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 25uF, Through Hole Mount, AXIAL LEADED KEMET Corporation T551B256M050AH0100 vs T551B256M050AH
T551B256M050AT42517293 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T551B256M050AH0100 vs T551B256M050AT42517293
T551B256M050AH4252 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T551B256M050AH0100 vs T551B256M050AH4252
T551B256M050AT7200 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T551B256M050AH0100 vs T551B256M050AT7200
T551B256M050AH42517200 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T551B256M050AH0100 vs T551B256M050AH42517200
T551B256M050AT42517443 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T551B256M050AH0100 vs T551B256M050AT42517443
T551B256M050AT0100 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T551B256M050AH0100 vs T551B256M050AT0100
T551B256M050AH4251 Tantalum Capacitor, Tantalum (solid Polymer) KEMET Corporation T551B256M050AH0100 vs T551B256M050AH4251
T551B256M050AH42517293 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T551B256M050AH0100 vs T551B256M050AH42517293

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T551B256M050AH0100 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T551B256M050AH0100 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T551B256M050AH0100 would you like to use for your alert(s)?
  • Please alert me when T551B256M050AH0100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T551B256M050AH0100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T551B256M050AH0100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T551B256M050AH0100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T551B256M050AH0100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T551B256M050AH0100 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: