Part Details for T550B147M006AT7293 by KEMET Corporation
Overview of T550B147M006AT7293 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T550B147M006AT7293
T550B147M006AT7293 CAD Models
T550B147M006AT7293 Part Data Attributes
|
T550B147M006AT7293
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T550B147M006AT7293
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | |
Capacitance | 140 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 120 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0063 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 151 mA | |
Surface Mount | NO | |
Tan Delta | 0.05 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for T550B147M006AT7293
This table gives cross-reference parts and alternative options found for T550B147M006AT7293. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T550B147M006AT7293, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T550B147M006AH7443 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T550B147M006AT7293 vs T550B147M006AH7443 |
T550B147M006AH | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6V, 20% +Tol, 20% -Tol, 140uF, Through Hole Mount | KEMET Corporation | T550B147M006AT7293 vs T550B147M006AH |
T550B147M006AH42517293 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T550B147M006AT7293 vs T550B147M006AH42517293 |
T550B147M006AH4251 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6V, 20% +Tol, 20% -Tol, 140uF | KEMET Corporation | T550B147M006AT7293 vs T550B147M006AH4251 |
T550B147M006AH42517200 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T550B147M006AT7293 vs T550B147M006AH42517200 |
T550B147M006AT4251 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6V, 20% +Tol, 20% -Tol, 140uF | KEMET Corporation | T550B147M006AT7293 vs T550B147M006AT4251 |
T550B147M006AT42517443 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T550B147M006AT7293 vs T550B147M006AT42517443 |
T550B147M006AT7200 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T550B147M006AT7293 vs T550B147M006AT7200 |
T550B147M006AH42527200 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T550B147M006AT7293 vs T550B147M006AH42527200 |
T550B147M006AT42527443 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T550B147M006AT7293 vs T550B147M006AT42527443 |