Datasheets
T550B127M050AH by: KEMET Corporation

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 120uF

Part Details for T550B127M050AH by KEMET Corporation

Overview of T550B127M050AH by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T550B127M050AH

Part # Distributor Description Stock Price Buy
DISTI # 80-T550B127M050AH
Mouser Electronics Tantalum Capacitors - Polymer 50V 120uF 20% ESR=90mOhms RoHS: Not Compliant 0
  • 1 $33.7500
  • 10 $31.0900
  • 20 $30.8100
  • 60 $29.9900
  • 100 $29.0500
  • 260 $28.8900
$28.8900 / $33.7500 Order Now

Part Details for T550B127M050AH

T550B127M050AH CAD Models

T550B127M050AH Part Data Attributes

T550B127M050AH KEMET Corporation
Buy Now Datasheet
Compare Parts:
T550B127M050AH KEMET Corporation Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 120uF
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code not_compliant
ECCN Code EAR99
Samacsys Manufacturer KEMET
Additional Feature ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ
Capacitance 120 µF
Capacitor Type TANTALUM CAPACITOR
Diameter 7.34 mm
Dielectric Material TANTALUM (SOLID POLYMER)
ESR 90 mΩ
Leakage Current 0.045 mA
Length 17.42 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Style Axial
Packing Method TRAY
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 50 V
Ripple Current 175 mA
Surface Mount NO
Tan Delta 0.05
Terminal Shape WIRE

Alternate Parts for T550B127M050AH

This table gives cross-reference parts and alternative options found for T550B127M050AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T550B127M050AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
T550B127M050TT42527293 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T550B127M050AH vs T550B127M050TT42527293
T550B127M050AH42517443 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T550B127M050AH vs T550B127M050AH42517443
T550B127M050TT4251 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T550B127M050AH vs T550B127M050TT4251
T550B127M050ET42527443 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T550B127M050AH vs T550B127M050ET42527443
T550B127M050AT42527443 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T550B127M050AH vs T550B127M050AT42527443
T550B127M050TH Tantalum Capacitor, Tantalum (solid Polymer), AXIAL LEADED KEMET Corporation T550B127M050AH vs T550B127M050TH
T550B127M050BT4251 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T550B127M050AH vs T550B127M050BT4251
T550B127M050FT7200 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T550B127M050AH vs T550B127M050FT7200
T550B127M050ET4252 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T550B127M050AH vs T550B127M050ET4252
T550B127M050AT4252 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T550B127M050AH vs T550B127M050AT4252

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T550B127M050AH by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T550B127M050AH by KEMET Corporation

Select Manufacturer
Which Manufacturer of T550B127M050AH would you like to use for your alert(s)?
  • Please alert me when T550B127M050AH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T550B127M050AH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T550B127M050AH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T550B127M050AH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T550B127M050AH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T550B127M050AH by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: