-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74-T54E477M016LZA025
|
Mouser Electronics | Tantalum Capacitors - Polymer 470uF 20% 16V ESR 25mohms RoHS: Not Compliant | 114 |
|
$7.0100 / $11.4600 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks | 0 |
|
$6.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T54EE477M016LZA025
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T54EE477M016LZA025
Vishay Intertechnologies
Tantalum Capacitor, Tantalum (solid Polymer),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Height | 4.3 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.752 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1048.75 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 10 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T54EE477M016LZA025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T54EE477M016LZA025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T54EE477M016LSB025 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | T54EE477M016LZA025 vs T54EE477M016LSB025 |
T54EE477M016EZB025 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | T54EE477M016LZA025 vs T54EE477M016EZB025 |
T59EE477M016C0025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T54EE477M016LZA025 vs T59EE477M016C0025 |
T54EE477M016HZB025 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | T54EE477M016LZA025 vs T54EE477M016HZB025 |
T54EE477M016ESS025 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | T54EE477M016LZA025 vs T54EE477M016ESS025 |
T54EE477M016CZA025 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | T54EE477M016LZA025 vs T54EE477M016CZA025 |
T54EE477M016CSS025 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | T54EE477M016LZA025 vs T54EE477M016CSS025 |
T54EE477M016LZS025 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | T54EE477M016LZA025 vs T54EE477M016LZS025 |
T54EE477M016ESA025 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | T54EE477M016LZA025 vs T54EE477M016ESA025 |
T54EE477M016CZB025 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | T54EE477M016LZA025 vs T54EE477M016CZB025 |