-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Multilayer, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-8858-1-ND
|
DigiKey | CAP TANT POLY 220UF 16V 2917 Min Qty: 1 Lead time: 35 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
979 In Stock |
|
$2.7500 / $5.0800 | Buy Now |
DISTI #
T545X227M016ATE035
|
Avnet Americas | Tantalum Polymer Capacitor, KO-CAP?, 220 ?F, ? 20%, 16 V, X, 0.035 ohm, 2917 [7343 Metric] - Tape and Reel (Alt: T545X227M016ATE035) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 5000 |
|
$2.7500 | Buy Now |
DISTI #
80-T545X227M16ATE35
|
Mouser Electronics | Tantalum Capacitors - Polymer 16V 220uF 2917 20% ESR=35mOhms RoHS: Compliant | 565 |
|
$2.7400 / $4.9400 | Buy Now |
DISTI #
V36:1790_09068543
|
Arrow Electronics | Cap Tant Polymer 220uF 16VDC X CASE 20%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.035 Ohm 105°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 33 Weeks Date Code: 2231 | Americas - 2000 |
|
$1.6470 / $2.6349 | Buy Now |
DISTI #
70610993
|
RS | 220uF Solid Polymer Tantalum Electrolytic Capacitor, 16 V +/-20%, T545 Series | KEMET T545X227M016ATE035 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.6600 | RFQ |
DISTI #
69725757
|
Verical | Cap Tant Polymer 220uF 16VDC X CASE 20%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.035 Ohm 105°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2231 | Americas - 2000 |
|
$1.6470 / $1.6580 | Buy Now |
DISTI #
T545X227M016ATE035
|
TTI | Tantalum Capacitors - Polymer 16V 220uF 2917 20% ESR=35mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1000 In Stock |
|
$2.7500 / $2.8600 | Buy Now |
DISTI #
T545X227M016ATE035
|
TME | Capacitor: tantalum-polymer, low ESR, 220uF, 16VDC, X, 2917, SMD Min Qty: 500 | 0 |
|
$3.3800 / $3.8700 | RFQ |
DISTI #
T545X227M016ATE035
|
Avnet Abacus | Tantalum Polymer Capacitor, KO-CAP�, 220 �F, � 20%, 16 V, X, 0.035 ohm, 2917 [7343 Metric] - Tape and Reel (Alt: T545X227M016ATE035) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 52 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
T545X227M016ATE035
|
Avnet Asia | Tantalum Polymer Capacitor, KO-CAP?, 220 ?F, ? 20%, 16 V, X, 0.035 ohm, 2917 [7343 Metric] (Alt: T545X227M016ATE035) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 42 Weeks, 0 Days | 500 |
|
$2.5882 / $3.1429 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T545X227M016ATE035
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T545X227M016ATE035
KEMET Corporation
Tantalum Capacitor, Polarized, Multilayer, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 35 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.352 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 665 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |