-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Multilayer, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W7324
|
Newark | Cap, 470Uf, 6.3V, Tant, Poly, Case W, Capacitance:470µf, Capacitance Tolerance:± 20%, Voltage(Dc):6.3V, Manufacturer Size Code:W, Esr:0.035Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Kemet T545W477M006ATE035 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8960 / $1.1400 | Buy Now |
DISTI #
77AK6316
|
Newark | Cap, 470Uf, 6.3V, Tant, Poly, Case W, Capacitance:470µf, Capacitance Tolerance:± 20%, Voltage(Dc):6.3V, Manufacturer Size Code:W, Esr:0.035Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Kemet T545W477M006ATE035 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.3100 | Buy Now |
DISTI #
399-8859-1-ND
|
DigiKey | CAP TANT POLY 470UF 6.3V 2917 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1030 In Stock |
|
$0.8919 / $2.8200 | Buy Now |
DISTI #
T545W477M006ATE035
|
Avnet Americas | Tantalum Polymer Capacitor, 470 uF, 6.3 V, ± 20%, W, 35 mohm, 2917 [7343-15 Metric] - Tape and Reel (Alt: T545W477M006ATE035) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.7823 | Buy Now |
DISTI #
80-T545W477M6ATE35
|
Mouser Electronics | Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=35mOhms RoHS: Compliant | 0 |
|
$0.9090 / $2.2000 | Order Now |
DISTI #
V36:1790_09068537
|
Arrow Electronics | Cap Tant Polymer 470uF 6.3VDC W CASE 20%( 7.3 X 4.3 X 1.4mm) Inward L SMD 7343-15 0.035 Ohm 105°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Date Code: 2313 | Americas - 1000 |
|
$0.8520 / $0.8739 | Buy Now |
DISTI #
83715126
|
Verical | Cap Tant Polymer 470uF 6.3VDC W CASE 20%( 7.3 X 4.3 X 1.4mm) Inward L SMD 7343-15 0.035 Ohm 105°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2313 | Americas - 1000 |
|
$0.8520 / $0.8739 | Buy Now |
|
Bristol Electronics | 527 |
|
RFQ | ||
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, MULTILAYER, TANTALUM (SOLID POLYMER), 6.3V, 20% +TOL, 20% -TOL, 470UF, SURFACE MOUNT, 2917 | 1752 |
|
$2.7720 / $5.5440 | Buy Now |
DISTI #
T545W477M006ATE035
|
TTI | Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=35mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.8900 / $0.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T545W477M006ATE035
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T545W477M006ATE035
KEMET Corporation
Tantalum Capacitor, Polarized, Multilayer, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 35 mΩ | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.2961 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 567.5 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T545W477M006ATE035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T545W477M006ATE035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T545W477M006ATE0457280 | Tantalum Capacitor, Polarized, Multilayer, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, 2917 | KEMET Corporation | T545W477M006ATE035 vs T545W477M006ATE0457280 |
T545W477M006ATE0357280 | Tantalum Capacitor, Polarized, Multilayer, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T545W477M006ATE035 vs T545W477M006ATE0357280 |
T545W477M006ATE0557280 | Tantalum Capacitor, Polarized, Multilayer, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T545W477M006ATE035 vs T545W477M006ATE0557280 |