Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
7 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
47.0Uf 16.0V |Kemet T545W476M016ATE045
RoHS:
Not Compliant
Min Qty:
1000
Package Multiple:
1
Date Code:
0
Container:
Reel
|
0
|
-
1,000
$1.1100
-
2,000
$1.0400
-
4,000
$0.9390
-
6,000
$0.9050
-
10,000
$0.8710
|
$0.8710 / $1.1100
|
Buy Now
|
|
DISTI #
T545W476M016ATE045-ND
|
DigiKey
|
CAP TANT POLY 47UF 16V 2917
Min Qty:
1000
Lead time:
17 Weeks
Container:
Tape & Reel (TR)
|
Temporarily Out of Stock
|
|
$0.9615
|
Buy Now
|
|
DISTI #
T545W476M016ATE045
|
Avnet Americas
|
Tantalum Polymer Capacitor, 47 uF, 16 V, ± 20%, W, 45 mohm, 2917 [7343-15 Metric] - Tape and Reel (Alt: T545W476M016ATE045)
RoHS:
Compliant
Min Qty:
1000
Package Multiple:
1000
Lead time:
16 Weeks, 0 Days
Container:
Reel
|
0
|
|
$0.9137
|
Buy Now
|
|
DISTI #
80-T545W476M016ATE45
|
Mouser Electronics
|
Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=45mOhms
RoHS:
Compliant
|
0
|
-
1,000
$0.9610
-
2,000
$0.9410
-
5,000
$0.9300
|
$0.9300 / $0.9610
|
Order Now
|
|
DISTI #
T545W476M016ATE045
|
Avnet Abacus
|
Tantalum Polymer Capacitor, 47 uF, 16 V, � 20%, W, 45 mohm, 2917 [7343-15 Metric] - Tape and Reel (Alt: T545W476M016ATE045)
RoHS:
Compliant
Min Qty:
1000
Package Multiple:
1000
Lead time:
18 Weeks, 0 Days
Container:
Reel
|
Abacus - 0
|
|
|
Buy Now
|
|
DISTI #
T545W476M016ATE045
|
Avnet Asia
|
Tantalum Polymer Capacitor, 47 uF, 16 V, ? 20%, W, 45 mohm, 2917 [7343-15 Metric] (Alt: T545W476M016ATE045)
RoHS:
Compliant
Min Qty:
1000
Package Multiple:
1000
Lead time:
23 Weeks, 0 Days
|
0
|
-
1,000
$0.9577
-
2,000
$0.9444
-
3,000
$0.9315
-
5,000
$0.9189
-
10,000
$0.8947
-
25,000
$0.8718
-
50,000
$0.8500
|
$0.8500 / $0.9577
|
Buy Now
|
|
|
Perfect Parts Corporation
|
|
560
|
|
|
RFQ
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Operating Temperature-Max
|
|
|
Operating Temperature-Min
|
|
|
|
|
|
|
|
|
|
TR, EMBOSSED PLASTIC, 7 INCH
|
|
|
|
|
|
|
|
Rated (DC) Voltage (URdc)
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
KEMET Corporation
Tantalum Capacitor, Polarized, Multilayer, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
VS
-