There are no models available for this part yet.
Overview of T545V107M016ATE055 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for T545V107M016ATE055 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52X6460
|
Newark | Surface Mount Tantalum Capacitor, Ko-Capr, T545 Series, 100 F, 20%, 16 V, 2917 [7343 Metric], V Rohs Compliant: Yes |Kemet T545V107M016ATE055 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.5700 | Buy Now | |
DISTI #
T545V107M016ATE055
|
Avnet Americas | Tantalum Polymer Capacitor, 100 uF, 16 V, ± 20%, V, 55 mohm, 2917 [7343-20 Metric] - Custom Tape W/Leader (Alt: T545V107M016ATE055) RoHS: Compliant Min Qty: 129 Package Multiple: 129 Lead time: 17 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$0.8717 | Buy Now | |
DISTI #
80-T545V107M016ATE55
|
Mouser Electronics | Tantalum Capacitors - Polymer 16volts 100uF 20% ESR=55mOhms RoHS: Compliant | 0 |
|
$1.2900 / $1.3200 | Order Now | |
DISTI #
T545V107M016ATE055
|
TTI | Tantalum Capacitors - Polymer 16volts 100uF 20% ESR=55mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.1700 / $1.2900 | Buy Now | |
DISTI #
T545V107M016ATE055
|
Avnet Abacus | Tantalum Polymer Capacitor, 100 uF, 16 V, � 20%, V, 55 mohm, 2917 [7343-20 Metric] (Alt: T545V107M016ATE055) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Perfect Parts Corporation | 896 |
|
RFQ |
CAD Models for T545V107M016ATE055 by KEMET Corporation
Part Data Attributes for T545V107M016ATE055 by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A001.E.2
|
Factory Lead Time
|
17 Weeks
|
Capacitance
|
100 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
55 mΩ
|
Height
|
2 mm
|
JESD-609 Code
|
e3
|
Length
|
7.3 mm
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, Plastic, 7 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Size Code
|
2917
|
Terminal Finish
|
Matte Tin (Sn)
|
Width
|
4.3 mm
|
Alternate Parts for T545V107M016ATE055
This table gives cross-reference parts and alternative options found for T545V107M016ATE055. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T545V107M016ATE055, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSY107M016A150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, LEAD FREE | Kyocera AVX Components | T545V107M016ATE055 vs TPSY107M016A150 |
TPSY107M016R0150V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, 2917 | Kyocera AVX Components | T545V107M016ATE055 vs TPSY107M016R0150V |
LSR100/16DLM100 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 100uF, 2917 | Nemco Electronics Corporation | T545V107M016ATE055 vs LSR100/16DLM100 |
TPSY107M016R0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | T545V107M016ATE055 vs TPSY107M016R0150 |
TAJY107M016KNJV | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | T545V107M016ATE055 vs TAJY107M016KNJV |
TPSY107M016P0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | T545V107M016ATE055 vs TPSY107M016P0200 |
TPSY107M16A0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | T545V107M016ATE055 vs TPSY107M16A0200 |
TPSY107M16R0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, LEAD FREE | Kyocera AVX Components | T545V107M016ATE055 vs TPSY107M16R0100 |
T494V107M016ATAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, 2917 | KEMET Corporation | T545V107M016ATE055 vs T494V107M016ATAUTO7280 |
TCMIC107VT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | T545V107M016ATE055 vs TCMIC107VT |