-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Multilayer, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 2924, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH3112
|
Newark | Cap, 1500Uf, 6.3V, Tant, Polymer, H Rohs Compliant: Yes |Kemet T545H158M006ATE035 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$2.9400 / $3.5900 | Buy Now |
DISTI #
39X0258
|
Newark | Surface Mount Tantalum Capacitor, Ko-Capr, T545 Series, 1500 F, 20%, 6.3 V, 2924 [7361 Metric] Rohs Compliant: Yes |Kemet T545H158M006ATE035 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.2000 / $4.8700 | Buy Now |
DISTI #
399-8860-1-ND
|
DigiKey | CAP TANT POLY 1500UF 6.3V 2924 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2047 In Stock |
|
$2.6300 / $4.5800 | Buy Now |
DISTI #
80-T545H158M6ATE35
|
Mouser Electronics | Tantalum Capacitors - Polymer 6.3V 1500uF 2924 20% ESR=35mOhms RoHS: Compliant | 1331 |
|
$2.6300 / $4.5800 | Buy Now |
DISTI #
V79:2366_17782937
|
Arrow Electronics | Cap Tant Polymer 1500uF 6.3VDC H CASE 20%( 7.3 X 6 X 1.9mm) Inward L SMD 7360-20 0.035 Ohm 85°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 1940 | Americas - 7 |
|
$2.4420 | Buy Now |
DISTI #
70610992
|
RS | 1500uF Solid Polymer Tantalum Electrolytic Capacitor, 6.3 V +/-20%, T545 Series | KEMET T545H158M006ATE035 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.6500 / $5.4700 | RFQ |
DISTI #
53970034
|
Verical | Cap Tant Polymer 1500uF 6.3VDC H CASE 20%( 7.3 X 6 X 1.9mm) Inward L SMD 7360-20 0.035 Ohm 85°C T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1940 | Americas - 7 |
|
$2.4420 | Buy Now |
DISTI #
T545H158M006ATE035
|
TTI | Tantalum Capacitors - Polymer 6.3V 1500uF 2924 20% ESR=35mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$2.5800 / $2.6300 | Buy Now |
DISTI #
T545H158M006ATE035
|
TME | Capacitor: tantalum-polymer, low ESR, 1500uF, 6.3VDC, H, 2924, SMD Min Qty: 1 | 0 |
|
$3.2600 / $6.5200 | RFQ |
DISTI #
T545H158M006ATE035
|
Avnet Abacus | Tantalum Polymer Capacitor, 1500 uF, 6.3 V, � 20%, H, 35 mohm, 2924 [7360-20 Metric] - Tape and Reel (Alt: T545H158M006ATE035) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T545H158M006ATE035
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T545H158M006ATE035
KEMET Corporation
Tantalum Capacitor, Polarized, Multilayer, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 2924, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ | |
Capacitance | 1500 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 35 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.945 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1624 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for T545H158M006ATE035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T545H158M006ATE035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543H158M006ATS055WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T545H158M006ATE035 vs T543H158M006ATS055WAFL |
T520H158M006AHE055 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 1500uF, 2924, CHIP | KEMET Corporation | T545H158M006ATE035 vs T520H158M006AHE055 |
T543H158M006ATS0557610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T545H158M006ATE035 vs T543H158M006ATS0557610 |
T543H158M006ATW0557280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 1500uF, 2924, | KEMET Corporation | T545H158M006ATE035 vs T543H158M006ATW0557280 |
T543H158M006ATW055WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T545H158M006ATE035 vs T543H158M006ATW055WAFL |
T543H158M006ATW0557610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T545H158M006ATE035 vs T543H158M006ATW0557610 |
T520H158M006APE055 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T545H158M006ATE035 vs T520H158M006APE055 |
T545H158M006ATE0557280 | Tantalum Capacitor, Polarized, Multilayer, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 2924, CHIP, ROHS COMPLIANT | KEMET Corporation | T545H158M006ATE035 vs T545H158M006ATE0557280 |
T543H158M006AHE0557610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T545H158M006ATE035 vs T543H158M006AHE0557610 |
T543H158M006AHS0557280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 1500uF, 2924, | KEMET Corporation | T545H158M006ATE035 vs T543H158M006AHS0557280 |