There are no models available for this part yet.
Overview of T543Y477M006ATE010WAFL by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for T543Y477M006ATE010WAFL by KEMET Corporation
Part Data Attributes for T543Y477M006ATE010WAFL by KEMET Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS
|
Capacitance
|
470 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (SOLID POLYMER)
|
ESR
|
10 mΩ
|
Height
|
3.8 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.296 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
WAFFLE PACK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Ripple Current
|
1227.25 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.1
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for T543Y477M006ATE010WAFL
This table gives cross-reference parts and alternative options found for T543Y477M006ATE010WAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T543Y477M006ATE010WAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520Y477M006ANE0157280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543Y477M006ATE010WAFL vs T520Y477M006ANE0157280 |
T543Y477M006ATS0357610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543Y477M006ATE010WAFL vs T543Y477M006ATS0357610 |
T543Y477M006AHE035 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, 2917 | KEMET Corporation | T543Y477M006ATE010WAFL vs T543Y477M006AHE035 |
T520Y477M006APE0107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543Y477M006ATE010WAFL vs T520Y477M006APE0107280 |
T543Y477M006AHS0257640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543Y477M006ATE010WAFL vs T543Y477M006AHS0257640 |
T543Y477M006ATS0107280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, 2917, | KEMET Corporation | T543Y477M006ATE010WAFL vs T543Y477M006ATS0107280 |
T543Y477M006AHS0187280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, 2917, | KEMET Corporation | T543Y477M006ATE010WAFL vs T543Y477M006AHS0187280 |
T543Y477M006ATW0187640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543Y477M006ATE010WAFL vs T543Y477M006ATW0187640 |
T543Y477M006AHW0057280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, 2917, | KEMET Corporation | T543Y477M006ATE010WAFL vs T543Y477M006AHW0057280 |
T543Y477M006AHE0357610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543Y477M006ATE010WAFL vs T543Y477M006AHE0357610 |