Part Details for T543Y477M006AKE015 by KEMET Corporation
Overview of T543Y477M006AKE015 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T543Y477M006AKE015
T543Y477M006AKE015 CAD Models
T543Y477M006AKE015 Part Data Attributes
|
T543Y477M006AKE015
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T543Y477M006AKE015
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 470uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 15 mΩ | |
Height | 4 mm | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T543Y477M006AKE015
This table gives cross-reference parts and alternative options found for T543Y477M006AKE015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T543Y477M006AKE015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543Y477M006AKW018 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 470uF, 2917, | KEMET Corporation | T543Y477M006AKE015 vs T543Y477M006AKW018 |
T543Y477M006AKE0057280 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 470uF, 2917, | KEMET Corporation | T543Y477M006AKE015 vs T543Y477M006AKE0057280 |
T520Y477M006ATE025C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T543Y477M006AKE015 vs T520Y477M006ATE025C-7280 |
T543Y477M006AKW025 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 470uF, 2917, | KEMET Corporation | T543Y477M006AKE015 vs T543Y477M006AKW025 |
T520X477M006ANE0407280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543Y477M006AKE015 vs T520X477M006ANE0407280 |
T520X477M006ANE040 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543Y477M006AKE015 vs T520X477M006ANE040 |
T543X477M006AKS040 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 470uF, 2917, | KEMET Corporation | T543Y477M006AKE015 vs T543X477M006AKS040 |
T520X477M006ATE0407280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T543Y477M006AKE015 vs T520X477M006ATE0407280 |
T520X477M006ATE040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T543Y477M006AKE015 vs T520X477M006ATE040 |
T543X477M006AKE010 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 470uF, 2917, | KEMET Corporation | T543Y477M006AKE015 vs T543X477M006AKE010 |