Part Details for T543X686M030ATS0507640 by KEMET Corporation
Overview of T543X686M030ATS0507640 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for T543X686M030ATS0507640
T543X686M030ATS0507640 CAD Models
T543X686M030ATS0507640 Part Data Attributes
|
T543X686M030ATS0507640
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T543X686M030ATS0507640
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 50 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.204 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 30 V | |
Ripple Current | 555.75 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T543X686M030ATS0507640
This table gives cross-reference parts and alternative options found for T543X686M030ATS0507640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T543X686M030ATS0507640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T541X686M030BT65207640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X686M030ATS0507640 vs T541X686M030BT65207640 |
T541X686M030BT87207610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X686M030ATS0507640 vs T541X686M030BT87207610 |
T541X686M030CH65207640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X686M030ATS0507640 vs T541X686M030CH65207640 |
T541X686M030CT66107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X686M030ATS0507640 vs T541X686M030CT66107610 |
T541X686M030CH8520WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X686M030ATS0507640 vs T541X686M030CH8520WAFL |
T541X686M030BT6510WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X686M030ATS0507640 vs T541X686M030BT6510WAFL |
T541X686M030AT67107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X686M030ATS0507640 vs T541X686M030AT67107610 |
T541X686M030BT6620WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X686M030ATS0507640 vs T541X686M030BT6620WAFL |
T541X686M030BH66107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X686M030ATS0507640 vs T541X686M030BH66107640 |
T541X686M030DH67107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X686M030ATS0507640 vs T541X686M030DH67107610 |