Part Details for T543X686K030ATE035 by KEMET Corporation
Overview of T543X686K030ATE035 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T543X686K030ATE035
T543X686K030ATE035 CAD Models
T543X686K030ATE035 Part Data Attributes
|
T543X686K030ATE035
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T543X686K030ATE035
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 35 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.204 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 30 V | |
Ripple Current | 664.25 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T543X686K030ATE035
This table gives cross-reference parts and alternative options found for T543X686K030ATE035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T543X686K030ATE035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T541X686K030DH6520 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X686K030ATE035 vs T541X686K030DH6520 |
T543X686K030AHW0357280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X686K030ATE035 vs T543X686K030AHW0357280 |
T541X686K030DH66107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X686K030ATE035 vs T541X686K030DH66107610 |
T541X686K030BH65207610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X686K030ATE035 vs T541X686K030BH65207610 |
T541X686K030BT85107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X686K030ATE035 vs T541X686K030BT85107280 |
T543X686K030AHW0507640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X686K030ATE035 vs T543X686K030AHW0507640 |
T541X686K030CT87207280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X686K030ATE035 vs T541X686K030CT87207280 |
T541X686K030AT6520 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X686K030ATE035 vs T541X686K030AT6520 |
T543X686K030ATW035WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X686K030ATE035 vs T543X686K030ATW035WAFL |
T541X686K030BH86207610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X686K030ATE035 vs T541X686K030BH86207610 |