Part Details for T543X477M006AKS018 by KEMET Corporation
Overview of T543X477M006AKS018 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T543X477M006AKS018
T543X477M006AKS018 CAD Models
T543X477M006AKS018 Part Data Attributes
|
T543X477M006AKS018
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T543X477M006AKS018
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 470uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 18 mΩ | |
Height | 4 mm | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T543X477M006AKS018
This table gives cross-reference parts and alternative options found for T543X477M006AKS018. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T543X477M006AKS018, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543X477M006AKE0357280 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 470uF, 2917, | KEMET Corporation | T543X477M006AKS018 vs T543X477M006AKE0357280 |
T520X477M006AME018 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X477M006AKS018 vs T520X477M006AME018 |
T543X477M006AKS0187280 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 470uF, 2917, | KEMET Corporation | T543X477M006AKS018 vs T543X477M006AKS0187280 |
T520Y477M006AHE035C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | T543X477M006AKS018 vs T520Y477M006AHE035C-7280 |
T520X477M006AME010 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X477M006AKS018 vs T520X477M006AME010 |
T543X477M006AKE005 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 470uF, 2917, | KEMET Corporation | T543X477M006AKS018 vs T543X477M006AKE005 |
T520Y477M006ATE018C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T543X477M006AKS018 vs T520Y477M006ATE018C-7280 |
T543Y477M006AKE035 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 470uF, 2917, | KEMET Corporation | T543X477M006AKS018 vs T543Y477M006AKE035 |
T520X477M006APE018 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X477M006AKS018 vs T520X477M006APE018 |
T543Y477M006AKW0357280 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 470uF, 2917, | KEMET Corporation | T543X477M006AKS018 vs T543Y477M006AKW0357280 |