Part Details for T543X477M006AHE0057280 by KEMET Corporation
Overview of T543X477M006AHE0057280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T543X477M006AHE0057280
T543X477M006AHE0057280 CAD Models
T543X477M006AHE0057280 Part Data Attributes
|
T543X477M006AHE0057280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T543X477M006AHE0057280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 5 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.296 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1757.25 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T543X477M006AHE0057280
This table gives cross-reference parts and alternative options found for T543X477M006AHE0057280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T543X477M006AHE0057280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T541X477M006BH8605 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X477M006AHE0057280 vs T541X477M006BH8605 |
T541X477M006BT87057280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X477M006AHE0057280 vs T541X477M006BT87057280 |
T541X477M006CH87057280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X477M006AHE0057280 vs T541X477M006CH87057280 |
T543X477M006AHW0407610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X477M006AHE0057280 vs T543X477M006AHW0407610 |
T541X477M006BT67207640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X477M006AHE0057280 vs T541X477M006BT67207640 |
T541X477M006AT6720 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X477M006AHE0057280 vs T541X477M006AT6720 |
T543X477M006ATW0067610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X477M006AHE0057280 vs T543X477M006ATW0067610 |
T541X477M006AT87057640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X477M006AHE0057280 vs T541X477M006AT87057640 |
T541X477M006CT66207280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X477M006AHE0057280 vs T541X477M006CT66207280 |
T541X477M006DH67107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X477M006AHE0057280 vs T541X477M006DH67107610 |