Part Details for T543X477K006ATE0187640 by KEMET Corporation
Overview of T543X477K006ATE0187640 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for T543X477K006ATE0187640
T543X477K006ATE0187640 CAD Models
T543X477K006ATE0187640 Part Data Attributes
|
T543X477K006ATE0187640
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T543X477K006ATE0187640
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 18 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.296 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 926 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T543X477K006ATE0187640
This table gives cross-reference parts and alternative options found for T543X477K006ATE0187640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T543X477K006ATE0187640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543X477K006AHE040WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X477K006ATE0187640 vs T543X477K006AHE040WAFL |
T541X477K006BT6730WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X477K006ATE0187640 vs T541X477K006BT6730WAFL |
T543X477K006AHW018WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X477K006ATE0187640 vs T543X477K006AHW018WAFL |
T541X477K006BT6510 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X477K006ATE0187640 vs T541X477K006BT6510 |
T541X477K006CT6710 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X477K006ATE0187640 vs T541X477K006CT6710 |
T541X477K006AT6620 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X477K006ATE0187640 vs T541X477K006AT6620 |
T541X477K006BH8605WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X477K006ATE0187640 vs T541X477K006BH8605WAFL |
T541X477K006CT86057280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X477K006ATE0187640 vs T541X477K006CT86057280 |
T541X477K006AH85057610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X477K006ATE0187640 vs T541X477K006AH85057610 |
T543X477K006AHS0407280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 10% +Tol, 10% -Tol, 470uF, 2917, | KEMET Corporation | T543X477K006ATE0187640 vs T543X477K006AHS0407280 |