Part Details for T543X336M050AHS0407280 by KEMET Corporation
Overview of T543X336M050AHS0407280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T543X336M050AHS0407280
T543X336M050AHS0407280 CAD Models
T543X336M050AHS0407280 Part Data Attributes
|
T543X336M050AHS0407280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T543X336M050AHS0407280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 33uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 40 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.165 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 621.25 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T543X336M050AHS0407280
This table gives cross-reference parts and alternative options found for T543X336M050AHS0407280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T543X336M050AHS0407280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T541X336M050CT67107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X336M050AHS0407280 vs T541X336M050CT67107280 |
T543X336M050ATW040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 33uF, 2917 | KEMET Corporation | T543X336M050AHS0407280 vs T543X336M050ATW040 |
T543X336M050AHW0407610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X336M050AHS0407280 vs T543X336M050AHW0407610 |
T543X336M050ATW0407640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X336M050AHS0407280 vs T543X336M050ATW0407640 |
T541X336M050BH6610WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X336M050AHS0407280 vs T541X336M050BH6610WAFL |
T521X336M050ANE0507280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X336M050AHS0407280 vs T521X336M050ANE0507280 |
04052-064A | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X336M050AHS0407280 vs 04052-064A |
T521X336M050APE0757280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X336M050AHS0407280 vs T521X336M050APE0757280 |
T543X336M050ATE0407280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 33uF, 2917, | KEMET Corporation | T543X336M050AHS0407280 vs T543X336M050ATE0407280 |
T541X336M050AT65107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X336M050AHS0407280 vs T541X336M050AT65107280 |