Part Details for T543X158M003ATS008WAFL by KEMET Corporation
Overview of T543X158M003ATS008WAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for T543X158M003ATS008WAFL
T543X158M003ATS008WAFL CAD Models
T543X158M003ATS008WAFL Part Data Attributes
|
T543X158M003ATS008WAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T543X158M003ATS008WAFL
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS | |
Capacitance | 1500 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 8 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.45 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 3 V | |
Ripple Current | 1389.25 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T543X158M003ATS008WAFL
This table gives cross-reference parts and alternative options found for T543X158M003ATS008WAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T543X158M003ATS008WAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T541X158M003BT8505 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X158M003ATS008WAFL vs T541X158M003BT8505 |
T541X158M003AH8605WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X158M003ATS008WAFL vs T541X158M003AH8605WAFL |
T541X158M003CT86057610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X158M003ATS008WAFL vs T541X158M003CT86057610 |
T541X158M003DT65107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X158M003ATS008WAFL vs T541X158M003DT65107610 |
T541X158M003DT8605WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X158M003ATS008WAFL vs T541X158M003DT8605WAFL |
T541X158M003BH85057280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X158M003ATS008WAFL vs T541X158M003BH85057280 |
T541X158M003BT65107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X158M003ATS008WAFL vs T541X158M003BT65107640 |
T541X158M003AT67107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X158M003ATS008WAFL vs T541X158M003AT67107280 |
T541X158M003CH6710WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X158M003ATS008WAFL vs T541X158M003CH6710WAFL |
T541X158M003AT66107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X158M003ATS008WAFL vs T541X158M003AT66107280 |