Part Details for T543X157M016AHW0257610 by KEMET Corporation
Overview of T543X157M016AHW0257610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T543X157M016AHW0257610
T543X157M016AHW0257610 CAD Models
T543X157M016AHW0257610 Part Data Attributes
|
T543X157M016AHW0257610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T543X157M016AHW0257610
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.24 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 785.75 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T543X157M016AHW0257610
This table gives cross-reference parts and alternative options found for T543X157M016AHW0257610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T543X157M016AHW0257610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T541X157M016CH85107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X157M016AHW0257610 vs T541X157M016CH85107640 |
T541X157M016DH67207640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X157M016AHW0257610 vs T541X157M016DH67207640 |
T543X157M016ATS040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, 2917 | KEMET Corporation | T543X157M016AHW0257610 vs T543X157M016ATS040 |
T530X157M016ASE025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T543X157M016AHW0257610 vs T530X157M016ASE025 |
T541X157M016AT8610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X157M016AHW0257610 vs T541X157M016AT8610 |
T541X157M016CH65207610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X157M016AHW0257610 vs T541X157M016CH65207610 |
T541X157M016AT66107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X157M016AHW0257610 vs T541X157M016AT66107640 |
T541X157M016CT65107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X157M016AHW0257610 vs T541X157M016CT65107610 |
T530X157M016APE0257280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X157M016AHW0257610 vs T530X157M016APE0257280 |
T541X157M016DT86107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X157M016AHW0257610 vs T541X157M016DT86107610 |