There are no models available for this part yet.
Overview of T543X157M016AHE0157280 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for T543X157M016AHE0157280 by KEMET Corporation
Part Data Attributes for T543X157M016AHE0157280 by KEMET Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS
|
Capacitance
|
150 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (SOLID POLYMER)
|
ESR
|
15 mΩ
|
Height
|
4 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.24 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 13 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
1014.5 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.1
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for T543X157M016AHE0157280
This table gives cross-reference parts and alternative options found for T543X157M016AHE0157280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T543X157M016AHE0157280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T541X157M016AH6720 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T543X157M016AHE0157280 vs T541X157M016AH6720 |
T541X157M016DH6510 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X157M016AHE0157280 vs T541X157M016DH6510 |
T541X157M016AT6610WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X157M016AHE0157280 vs T541X157M016AT6610WAFL |
T541X157M016AH67107280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T543X157M016AHE0157280 vs T541X157M016AH67107280 |
T543X157M016ATS0257640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X157M016AHE0157280 vs T543X157M016ATS0257640 |
T541X157M016BT6510WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X157M016AHE0157280 vs T541X157M016BT6510WAFL |
T541X157M016CH67207280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X157M016AHE0157280 vs T541X157M016CH67207280 |
T541X157M016BT87107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X157M016AHE0157280 vs T541X157M016BT87107640 |
T543X157M016AHW040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, 2917 | KEMET Corporation | T543X157M016AHE0157280 vs T543X157M016AHW040 |
T543X157M016AHS080 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, 2917 | KEMET Corporation | T543X157M016AHE0157280 vs T543X157M016AHS080 |