Part Details for T543X156M063ATE0357640 by KEMET Corporation
Overview of T543X156M063ATE0357640 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T543X156M063ATE0357640
T543X156M063ATE0357640 CAD Models
T543X156M063ATE0357640 Part Data Attributes
|
T543X156M063ATE0357640
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T543X156M063ATE0357640
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 35 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.095 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 664.25 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T543X156M063ATE0357640
This table gives cross-reference parts and alternative options found for T543X156M063ATE0357640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T543X156M063ATE0357640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
04052-068B | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T543X156M063ATE0357640 vs 04052-068B |
T543X156M063AHS050 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 15uF, 2917 | T543X156M063ATE0357640 vs T543X156M063AHS050 |
T541X156M063CH65107610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T543X156M063ATE0357640 vs T541X156M063CH65107610 |
T541X156M063CH66107610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T543X156M063ATE0357640 vs T541X156M063CH66107610 |
T543X156M063AHE0507280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | T543X156M063ATE0357640 vs T543X156M063AHE0507280 |
T521X156M063AME1507280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T543X156M063ATE0357640 vs T521X156M063AME1507280 |
T545X156M063ATE1507280 | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID POLYMER | T543X156M063ATE0357640 vs T545X156M063ATE1507280 |
T543X156M063ATS0507280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 15uF, 2917, | T543X156M063ATE0357640 vs T543X156M063ATS0507280 |
T541X156M063CH6510 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T543X156M063ATE0357640 vs T541X156M063CH6510 |
T541X156M063BT6710WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T543X156M063ATE0357640 vs T541X156M063BT6710WAFL |