There are no models available for this part yet.
Overview of T543X108K004ATS0107280 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for T543X108K004ATS0107280 by KEMET Corporation
Part Data Attributes for T543X108K004ATS0107280 by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS
|
Capacitance
|
1000 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (SOLID POLYMER)
|
ESR
|
10 mΩ
|
Height
|
4 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.4 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 13 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
4 V
|
Ripple Current
|
1242.5 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.1
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for T543X108K004ATS0107280
This table gives cross-reference parts and alternative options found for T543X108K004ATS0107280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T543X108K004ATS0107280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543X108K004AHS0107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X108K004ATS0107280 vs T543X108K004AHS0107610 |
T543X108K004AHW0107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X108K004ATS0107280 vs T543X108K004AHW0107610 |
T543X108K004AHW006WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X108K004ATS0107280 vs T543X108K004AHW006WAFL |
T543X108K004AKS0107280 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 1000uF, 2917, | KEMET Corporation | T543X108K004ATS0107280 vs T543X108K004AKS0107280 |
T543X108K004ATS0067280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 10% +Tol, 10% -Tol, 1000uF, 2917, | KEMET Corporation | T543X108K004ATS0107280 vs T543X108K004ATS0067280 |
T543X108K004ATW010WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X108K004ATS0107280 vs T543X108K004ATW010WAFL |
T543X108K004ATE010WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X108K004ATS0107280 vs T543X108K004ATE010WAFL |
T543X108K004AHE0067280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 10% +Tol, 10% -Tol, 1000uF, 2917, | KEMET Corporation | T543X108K004ATS0107280 vs T543X108K004AHE0067280 |
T543X108K004AKS0067280 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 1000uF, 2917, | KEMET Corporation | T543X108K004ATS0107280 vs T543X108K004AKS0067280 |
T543X108K004AKS006 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 1000uF, 2917, | KEMET Corporation | T543X108K004ATS0107280 vs T543X108K004AKS006 |