T543W337M2R5ATE0157280
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, 2917,

Overview of T543W337M2R5ATE0157280 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for T543W337M2R5ATE0157280 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T543W337M2R5ATE0157280 by KEMET Corporation

T543W337M2R5ATE0157280
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS
Capacitance
330 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (SOLID POLYMER)
ESR
15 mΩ
Height
1.4 mm
JESD-609 Code
e3
Leakage Current
0.083 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 13 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
2.5 V
Ripple Current
866 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.1
Terminal Finish
MATTE TIN
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T543W337M2R5ATE0157280
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, 2917,
    VS

Alternate Parts for T543W337M2R5ATE0157280

This table gives cross-reference parts and alternative options found for T543W337M2R5ATE0157280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T543W337M2R5ATE0157280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T543W337M2R5ATS0157640 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T543W337M2R5ATE0157280 vs T543W337M2R5ATS0157640
T543W337M2R5ATE040 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, 2917 KEMET Corporation T543W337M2R5ATE0157280 vs T543W337M2R5ATE040
T543W337M2R5AHW0407610 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T543W337M2R5ATE0157280 vs T543W337M2R5AHW0407610
T543W337M2R5ATW015WAFL Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T543W337M2R5ATE0157280 vs T543W337M2R5ATW015WAFL
T543W337M2R5AHE040 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, 2917 KEMET Corporation T543W337M2R5ATE0157280 vs T543W337M2R5AHE040
T543W337M2R5AHW0157610 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T543W337M2R5ATE0157280 vs T543W337M2R5AHW0157610
T543W337M2R5AHE0157280 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, 2917, KEMET Corporation T543W337M2R5ATE0157280 vs T543W337M2R5AHE0157280
T543W337M2R5ATE0257610 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T543W337M2R5ATE0157280 vs T543W337M2R5ATE0257610
T543W337M2R5ATW0257640 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T543W337M2R5ATE0157280 vs T543W337M2R5ATW0257640
T543W337M2R5AHS0257280 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, 2917, KEMET Corporation T543W337M2R5ATE0157280 vs T543W337M2R5AHS0257280

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T543W337M2R5ATE0157280 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T543W337M2R5ATE0157280 by KEMET Corporation

  • Please alert me when T543W337M2R5ATE0157280 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T543W337M2R5ATE0157280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T543W337M2R5ATE0157280 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T543W337M2R5ATE0157280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T543W337M2R5ATE0157280.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T543W337M2R5ATE0157280 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: