Datasheets
T543W227M2R5AHE0257640 by: KEMET Corporation

Tantalum Capacitor, Tantalum (solid Polymer),

Part Details for T543W227M2R5AHE0257640 by KEMET Corporation

Overview of T543W227M2R5AHE0257640 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for T543W227M2R5AHE0257640

T543W227M2R5AHE0257640 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

T543W227M2R5AHE0257640 Part Data Attributes

T543W227M2R5AHE0257640 KEMET Corporation
Buy Now Datasheet
Compare Parts:
T543W227M2R5AHE0257640 KEMET Corporation Tantalum Capacitor, Tantalum (solid Polymer),
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 2917
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 220 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (SOLID POLYMER)
ESR 25 mΩ
Height 1.4 mm
JESD-609 Code e0
Leakage Current 0.055 mA
Length 7.3 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 2.5 V
Ripple Current 670.75 mA
Size Code 2917
Surface Mount YES
Tan Delta 0.1
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape J BEND
Width 4.3 mm

Alternate Parts for T543W227M2R5AHE0257640

This table gives cross-reference parts and alternative options found for T543W227M2R5AHE0257640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T543W227M2R5AHE0257640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
T543W227M2R5ATS025 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, 2917 KEMET Corporation T543W227M2R5AHE0257640 vs T543W227M2R5ATS025
T543W227M2R5ATE0257640 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T543W227M2R5AHE0257640 vs T543W227M2R5ATE0257640
T543W227M2R5ATW025WAFL Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T543W227M2R5AHE0257640 vs T543W227M2R5ATW025WAFL
T543W227M2R5AHW0257640 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T543W227M2R5AHE0257640 vs T543W227M2R5AHW0257640
T543W227M2R5ATW0257610 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T543W227M2R5AHE0257640 vs T543W227M2R5ATW0257610
T520W227M2R5AHE0257280 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP KEMET Corporation T543W227M2R5AHE0257640 vs T520W227M2R5AHE0257280
T543W227M2R5AHW025 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, 2917 KEMET Corporation T543W227M2R5AHE0257640 vs T543W227M2R5AHW025
T520W227M2R5ATE025 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP KEMET Corporation T543W227M2R5AHE0257640 vs T520W227M2R5ATE025
T543W227M2R5ATS025WAFL Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T543W227M2R5AHE0257640 vs T543W227M2R5ATS025WAFL
T543W227M2R5AHW0257610 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T543W227M2R5AHE0257640 vs T543W227M2R5AHW0257610

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T543W227M2R5AHE0257640 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T543W227M2R5AHE0257640 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T543W227M2R5AHE0257640 would you like to use for your alert(s)?
  • Please alert me when T543W227M2R5AHE0257640 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T543W227M2R5AHE0257640 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T543W227M2R5AHE0257640 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T543W227M2R5AHE0257640 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T543W227M2R5AHE0257640.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T543W227M2R5AHE0257640 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: