There are no models available for this part yet.
Overview of T543V686K010ATW1007610 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for T543V686K010ATW1007610 by KEMET Corporation
Part Data Attributes for T543V686K010ATW1007610 by KEMET Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS
|
Capacitance
|
68 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (SOLID POLYMER)
|
ESR
|
100 mΩ
|
Height
|
1.9 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.068 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Ripple Current
|
341.75 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.1
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for T543V686K010ATW1007610
This table gives cross-reference parts and alternative options found for T543V686K010ATW1007610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T543V686K010ATW1007610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543V686K010AHS100 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 10% +Tol, 10% -Tol, 68uF, 2917 | KEMET Corporation | T543V686K010ATW1007610 vs T543V686K010AHS100 |
T543V686K010ATS0407640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543V686K010ATW1007610 vs T543V686K010ATS0407640 |
T543V686K010AHE0457610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543V686K010ATW1007610 vs T543V686K010AHE0457610 |
T543V686K010ATE045 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 10% +Tol, 10% -Tol, 68uF, 2917 | KEMET Corporation | T543V686K010ATW1007610 vs T543V686K010ATE045 |
T543V686K010AHE040WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543V686K010ATW1007610 vs T543V686K010AHE040WAFL |
T543V686K010ATE0607280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 10% +Tol, 10% -Tol, 68uF, 2917, | KEMET Corporation | T543V686K010ATW1007610 vs T543V686K010ATE0607280 |
T543V686K010ATS0407610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543V686K010ATW1007610 vs T543V686K010ATS0407610 |
T543V686K010AHS1007610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543V686K010ATW1007610 vs T543V686K010AHS1007610 |
T543V686K010ATS1007280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 10% +Tol, 10% -Tol, 68uF, 2917, | KEMET Corporation | T543V686K010ATW1007610 vs T543V686K010ATS1007280 |
T543V686K010AHW0457280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 10% +Tol, 10% -Tol, 68uF, 2917, | KEMET Corporation | T543V686K010ATW1007610 vs T543V686K010AHW0457280 |