Part Details for T543V226M025AKS060 by KEMET Corporation
Overview of T543V226M025AKS060 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T543V226M025AKS060
T543V226M025AKS060 CAD Models
T543V226M025AKS060 Part Data Attributes
|
T543V226M025AKS060
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T543V226M025AKS060
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 22uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 60 mΩ | |
Height | 2 mm | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T543V226M025AKS060
This table gives cross-reference parts and alternative options found for T543V226M025AKS060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T543V226M025AKS060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T543V226M025AKE090 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 22uF, 2917, | T543V226M025AKS060 vs T543V226M025AKE090 |
T543V226M025AKE0607280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 22uF, 2917, | T543V226M025AKS060 vs T543V226M025AKE0607280 |
T543V226M025AKS0907280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 22uF, 2917, | T543V226M025AKS060 vs T543V226M025AKS0907280 |
TA025PCJ226MYR0070 | VENKEL LTD | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T543V226M025AKS060 vs TA025PCJ226MYR0070 |
T543V226M025AKW0607280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 22uF, 2917, | T543V226M025AKS060 vs T543V226M025AKW0607280 |
TCJY226M025S0200 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 22uF, 2917, | T543V226M025AKS060 vs TCJY226M025S0200 |
T543V226M025AKW090 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 22uF, 2917, | T543V226M025AKS060 vs T543V226M025AKW090 |
T543V226M025AKE0907280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 22uF, 2917, | T543V226M025AKS060 vs T543V226M025AKE0907280 |
T543V226M025AKS090 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 22uF, 2917, | T543V226M025AKS060 vs T543V226M025AKS090 |