Part Details for T543V226M025AHE0907280 by KEMET Corporation
Overview of T543V226M025AHE0907280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T543V226M025AHE0907280
T543V226M025AHE0907280 CAD Models
T543V226M025AHE0907280 Part Data Attributes
|
T543V226M025AHE0907280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T543V226M025AHE0907280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 22uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 90 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.055 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 360.25 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T543V226M025AHE0907280
This table gives cross-reference parts and alternative options found for T543V226M025AHE0907280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T543V226M025AHE0907280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543V226M025ATE090WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543V226M025AHE0907280 vs T543V226M025ATE090WAFL |
T543V226M025AHW0907280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 22uF, 2917, | KEMET Corporation | T543V226M025AHE0907280 vs T543V226M025AHW0907280 |
T543V226M025ATS0607610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543V226M025AHE0907280 vs T543V226M025ATS0607610 |
T543V226M025AHE0607280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 22uF, 2917, | KEMET Corporation | T543V226M025AHE0907280 vs T543V226M025AHE0607280 |
T543V226M025ATW0907610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543V226M025AHE0907280 vs T543V226M025ATW0907610 |
T543V226M025AHW0607610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543V226M025AHE0907280 vs T543V226M025AHW0607610 |
T543V226M025AHW060WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543V226M025AHE0907280 vs T543V226M025AHW060WAFL |
T56V226M025CZA040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T543V226M025AHE0907280 vs T56V226M025CZA040 |
T56V226M025CSA040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T543V226M025AHE0907280 vs T56V226M025CSA040 |
T543V226M025ATW0607610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543V226M025AHE0907280 vs T543V226M025ATW0607610 |