Part Details for T543V107M006AHE0457640 by KEMET Corporation
Overview of T543V107M006AHE0457640 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T543V107M006AHE0457640
T543V107M006AHE0457640 CAD Models
T543V107M006AHE0457640 Part Data Attributes
|
T543V107M006AHE0457640
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T543V107M006AHE0457640
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 45 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.063 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 509.75 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T543V107M006AHE0457640
This table gives cross-reference parts and alternative options found for T543V107M006AHE0457640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T543V107M006AHE0457640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T543V107M006AHS045WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T543V107M006AHE0457640 vs T543V107M006AHS045WAFL |
T543V107M006AHW015 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, 2917 | T543V107M006AHE0457640 vs T543V107M006AHW015 |
T543V107M006AHE045WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T543V107M006AHE0457640 vs T543V107M006AHE045WAFL |
NTP107M6.3TRV(15)3KF | NIC Components Corp | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, 2917 | T543V107M006AHE0457640 vs NTP107M6.3TRV(15)3KF |
T543V107M006ATS0457610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T543V107M006AHE0457640 vs T543V107M006ATS0457610 |
B76006V1076M035 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | T543V107M006AHE0457640 vs B76006V1076M035 |
B76006V1076M045 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | T543V107M006AHE0457640 vs B76006V1076M045 |
T543V107M006ATS045 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, 2917 | T543V107M006AHE0457640 vs T543V107M006ATS045 |
T543V107M006AHS0157640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T543V107M006AHE0457640 vs T543V107M006AHS0157640 |
T543V107M006ATS0457640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T543V107M006AHE0457640 vs T543V107M006ATS0457640 |