Part Details for T543U107M006AHW0557640 by KEMET Corporation
Overview of T543U107M006AHW0557640 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T543U107M006AHW0557640
T543U107M006AHW0557640 CAD Models
T543U107M006AHW0557640 Part Data Attributes
|
T543U107M006AHW0557640
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T543U107M006AHW0557640
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 55 mΩ | |
Height | 1.4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.063 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 391.75 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T543U107M006AHW0557640
This table gives cross-reference parts and alternative options found for T543U107M006AHW0557640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T543U107M006AHW0557640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543U107M006ATS0557640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543U107M006AHW0557640 vs T543U107M006ATS0557640 |
T543U107M006AHW055 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, 2412 | KEMET Corporation | T543U107M006AHW0557640 vs T543U107M006AHW055 |
T543U107M006AHW0557610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543U107M006AHW0557640 vs T543U107M006AHW0557610 |
T543U107M006AHW055WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543U107M006AHW0557640 vs T543U107M006AHW055WAFL |
T543U107M006ATW0557610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543U107M006AHW0557640 vs T543U107M006ATW0557610 |
T543U107M006AHS0557610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543U107M006AHW0557640 vs T543U107M006AHS0557610 |
T543U107M006ATS055WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543U107M006AHW0557640 vs T543U107M006ATS055WAFL |
T543U107M006ATS055 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, 2412 | KEMET Corporation | T543U107M006AHW0557640 vs T543U107M006ATS055 |
T543U107M006ATW0557640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543U107M006AHW0557640 vs T543U107M006ATW0557640 |
T543U107M006AHS0557280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, 2412, | KEMET Corporation | T543U107M006AHW0557640 vs T543U107M006AHS0557280 |