There are no models available for this part yet.
Overview of T543O687M010ATS015 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for T543O687M010ATS015 by KEMET Corporation
Part Data Attributes for T543O687M010ATS015 by KEMET Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2924
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS
|
Capacitance
|
680 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (SOLID POLYMER)
|
ESR
|
15 mΩ
|
Height
|
4 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.68 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Ripple Current
|
1117.5 mA
|
Size Code
|
2924
|
Surface Mount
|
YES
|
Tan Delta
|
0.1
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
J BEND
|
Width
|
6 mm
|
Alternate Parts for T543O687M010ATS015
This table gives cross-reference parts and alternative options found for T543O687M010ATS015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T543O687M010ATS015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543O687M010ATE015 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543O687M010ATS015 vs T543O687M010ATE015 |
T543O687M010AHE0157280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543O687M010ATS015 vs T543O687M010AHE0157280 |
T543O687M010AHS0157640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543O687M010ATS015 vs T543O687M010AHS0157640 |
T543O687M010ATE0157640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543O687M010ATS015 vs T543O687M010ATE0157640 |
T543O687M010ATS0157640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543O687M010ATS015 vs T543O687M010ATS0157640 |
T543O687M010AHS015 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543O687M010ATS015 vs T543O687M010AHS015 |
T543O687M010AHE0157640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543O687M010ATS015 vs T543O687M010AHE0157640 |
T543O687M010AHW0157280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543O687M010ATS015 vs T543O687M010AHW0157280 |
T543O687M010AHW015 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543O687M010ATS015 vs T543O687M010AHW015 |
T543O687M010ATS015WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543O687M010ATS015 vs T543O687M010ATS015WAFL |