Part Details for T543D687M2R5AKS015 by KEMET Corporation
Overview of T543D687M2R5AKS015 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T543D687M2R5AKS015
T543D687M2R5AKS015 CAD Models
T543D687M2R5AKS015 Part Data Attributes
|
T543D687M2R5AKS015
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T543D687M2R5AKS015
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 680uF, 2917,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 15 mΩ | |
Height | 2.8 mm | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T543D687M2R5AKS015
This table gives cross-reference parts and alternative options found for T543D687M2R5AKS015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T543D687M2R5AKS015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTP687M2.5TRD(15)F | NIC Components Corp | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | T543D687M2R5AKS015 vs NTP687M2.5TRD(15)F |
T543D687M2R5AKW015 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 680uF, 2917, | T543D687M2R5AKS015 vs T543D687M2R5AKW015 |
T543D687M2R5AKE0067280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 680uF, 2917, | T543D687M2R5AKS015 vs T543D687M2R5AKE0067280 |
T520D687M2R5AME0407280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T543D687M2R5AKS015 vs T520D687M2R5AME0407280 |
T543D687M2R5AKW0107280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 680uF, 2917, | T543D687M2R5AKS015 vs T543D687M2R5AKW0107280 |
2R5TPF680M6L | SANYO Electric Co Ltd | Check for Price | Cap,Tantalum / Ta2O5,680uF,2.5VDC,20% -Tol,20% +Tol | T543D687M2R5AKS015 vs 2R5TPF680M6L |
T520D687M2R5AME040 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T543D687M2R5AKS015 vs T520D687M2R5AME040 |
T543D687M2R5AKE006 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 680uF, 2917, | T543D687M2R5AKS015 vs T543D687M2R5AKE006 |
T543D687M2R5AKE0107280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 680uF, 2917, | T543D687M2R5AKS015 vs T543D687M2R5AKE0107280 |
2R5TPF680M6 | Panasonic Electronic Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 680uF, 2917, | T543D687M2R5AKS015 vs 2R5TPF680M6 |