Part Details for T543D685M063ATW0757280 by KEMET Corporation
Overview of T543D685M063ATW0757280 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for T543D685M063ATW0757280
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T543D685M063ATW0757280-ND
|
DigiKey | CAP TANT POLY 6.8UF 63V 2917 Min Qty: 2500 Lead time: 99 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.4442 | Buy Now |
DISTI #
80-T543D685M63TW75LR
|
Mouser Electronics | Tantalum Capacitors - Polymer 63V 6.8uF 2917 20% ESR=75mOhms RoHS: Compliant | 0 |
|
$8.1500 / $10.0500 | Order Now |
Part Details for T543D685M063ATW0757280
T543D685M063ATW0757280 CAD Models
T543D685M063ATW0757280 Part Data Attributes
|
T543D685M063ATW0757280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T543D685M063ATW0757280
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 75 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.043 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 425 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T543D685M063ATW0757280
This table gives cross-reference parts and alternative options found for T543D685M063ATW0757280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T543D685M063ATW0757280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T521D685M063AME0757280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543D685M063ATW0757280 vs T521D685M063AME0757280 |
T543D685M063ATS0757280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543D685M063ATW0757280 vs T543D685M063ATS0757280 |
T543D685M063ATE0757610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543D685M063ATW0757280 vs T543D685M063ATE0757610 |
T543D685M063ATS075 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543D685M063ATW0757280 vs T543D685M063ATS075 |
T543D685M063AHS0757640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543D685M063ATW0757280 vs T543D685M063AHS0757640 |
T521D685M063ANE075 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543D685M063ATW0757280 vs T521D685M063ANE075 |
T543D685M063AHW075WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543D685M063ATW0757280 vs T543D685M063AHW075WAFL |
T543D685M063ATS0757610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543D685M063ATW0757280 vs T543D685M063ATS0757610 |
T543D685M063AHW075 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543D685M063ATW0757280 vs T543D685M063AHW075 |
T543D685M063ATS0757640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543D685M063ATW0757280 vs T543D685M063ATS0757640 |