Part Details for T543D477M2R5AHW025 by KEMET Corporation
Overview of T543D477M2R5AHW025 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T543D477M2R5AHW025
T543D477M2R5AHW025 CAD Models
T543D477M2R5AHW025 Part Data Attributes
|
T543D477M2R5AHW025
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T543D477M2R5AHW025
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, 2917
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Industrial: -55C to +105C | |
Candidate List Date | 2024-01-23 | |
SVHC Over MCV | 7439-92-1 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.118 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 750 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T543D477M2R5AHW025
This table gives cross-reference parts and alternative options found for T543D477M2R5AHW025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T543D477M2R5AHW025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520D477M2R5ATE0067280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | T543D477M2R5AHW025 vs T520D477M2R5ATE0067280 |
2R5TPF470M6L | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, 2917, CHIP | Panasonic Electronic Components | T543D477M2R5AHW025 vs 2R5TPF470M6L |
T543D477M2R5AHE009WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543D477M2R5AHW025 vs T543D477M2R5AHE009WAFL |
T543D477M2R5AHW005WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543D477M2R5AHW025 vs T543D477M2R5AHW005WAFL |
T543D477M2R5ATE007 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, 2917 | KEMET Corporation | T543D477M2R5AHW025 vs T543D477M2R5ATE007 |
T543D477M2R5ATS007 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, 2917 | KEMET Corporation | T543D477M2R5AHW025 vs T543D477M2R5ATS007 |
T543D477M2R5AHW007WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543D477M2R5AHW025 vs T543D477M2R5AHW007WAFL |
T520D477M2R5AHE006 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | T543D477M2R5AHW025 vs T520D477M2R5AHE006 |
T543D477M2R5ATE010 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, 2917 | KEMET Corporation | T543D477M2R5AHW025 vs T543D477M2R5ATE010 |
T520D477M2R5ANE0067280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543D477M2R5AHW025 vs T520D477M2R5ANE0067280 |