There are no models available for this part yet.
Overview of T543D477M006AKW0257280 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for T543D477M006AKW0257280 by KEMET Corporation
Part Data Attributes for T543D477M006AKW0257280 by KEMET Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
470 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (SOLID POLYMER)
|
ESR
|
25 mΩ
|
Height
|
2.8 mm
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, Plastic, 13 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for T543D477M006AKW0257280
This table gives cross-reference parts and alternative options found for T543D477M006AKW0257280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T543D477M006AKW0257280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543D477M006ATE015WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543D477M006AKW0257280 vs T543D477M006ATE015WAFL |
T520D477M006ATE0157280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T543D477M006AKW0257280 vs T520D477M006ATE0157280 |
T520D477M006ATE030 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T543D477M006AKW0257280 vs T520D477M006ATE030 |
T543D477M006ATW0257640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543D477M006AKW0257280 vs T543D477M006ATW0257640 |
T520D477M006AHE0257280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | T543D477M006AKW0257280 vs T520D477M006AHE0257280 |
T520D477M006APE0157280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543D477M006AKW0257280 vs T520D477M006APE0157280 |
T55D477M6R3C0007 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | T543D477M006AKW0257280 vs T55D477M6R3C0007 |
T520D477M006ATE0257280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T543D477M006AKW0257280 vs T520D477M006ATE0257280 |
T543D477M006AHW030WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543D477M006AKW0257280 vs T543D477M006AHW030WAFL |
T543D477M006ATW015WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543D477M006AKW0257280 vs T543D477M006ATW015WAFL |